7845-0-15-20-52-14-11-0

Mill-Max
575-7845015205210000
7845-0-15-20-52-14-11-0

Mfr.:

Description:
Circuit Board Hardware - PCB Large Scale Omniball with Solder Tail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  
Stainless Steel
Brand: Mill-Max
Current Rating: 13 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 7845
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: OmniBall
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omniball® Spring-Loaded Contacts

Mill-Max Omniball® Spring-Loaded Contacts include 4-pin spring contacts that offer various termination styles, such as surface mount, through-hole, and solder-cup versions. This Omniball product line offers an omnidirectional mating surface that allows for sliding into place in blind-mate or twist-lock applications. These contacts feature .030" vertical compression to ensure a quality electrical and mechanical connection. Mill-Max Omniball Contacts are ideal for horizontal and rotational connections since the wear is minimized at the point of contact between the plunger and the mating surface.

In Stock: 751

Stock:
751 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,98 € 39,80 €
3,78 € 94,50 €
3,69 € 184,50 €
3,51 € 351,00 €
3,07 € 767,50 €
3,04 € 1 520,00 €
2,58 € 2 580,00 €
2,52 € 5 040,00 €