SFW-5-1.6-LZ

PEM
153-SFW-5-1.6-LZ
SFW-5-1.6-LZ

Mfr.:

Description:
Screws & Fasteners SpotFast with Washer 5mm Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Nuts
Fastener
3.61 mm
Carbon Steel
Zinc
Brand: PEM
Color: Colorless
Mounting Hole Size: 5 mm, 4 mm
Outside Diameter: 5.56 mm
Product Type: Screws & Fasteners
Series: SFW
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SFW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

SFW™ SpotFast® Fasteners

PEM SFW™ SpotFast® Fasteners are specifically designed to allow pivoting (hinging) of two metal sheets. These fasteners attach two metal sheets, which are too difficult to weld. The SFW fasteners install smooth with the top sheet and flush or sub-flush with the bottom sheet. These fasteners also join dissimilar metals that are unable to weld and attach ultra-thin metal sections. The SFW fasteners fasten sheets of unequal thicknesses. Typical applications include HV battery connections, battery management systems, onboard chargers, DC-AC converters and controllers, thermal management systems, and electric motors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 000
Expected 21/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,493 € 4,93 €
0,451 € 11,28 €
0,396 € 39,60 €
0,367 € 91,75 €
0,312 € 312,00 €
0,305 € 1 525,00 €