SparkFun DC Motors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Supply Voltage - Min Supply Voltage - Max Voltage Rating
SparkFun DC Motors These are a pair of right angle hobby gearmotors from DAGU. These gearmotors are the same ones utilized in the Magician Chassis and RedBot Kit and offer a cheap and easy to use setup to get your wheels turning. Due to these gear motors being at a ri 10In Stock
Min.: 1
Mult.: 1
DC Gear Motors
SparkFun DC Motors These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 1In Stock
Min.: 1
Mult.: 1
DC Gear Motors
SparkFun DC Motors Micro Gearmotor 90 RPM (6-12V) 46In Stock
Min.: 1
Mult.: 1

DC Gear Motors 6 VDC 12 VDC 6 VDC to 12 VDC
SparkFun DC Motors This gearmotor consists of a low-power 12 V brushed DC motor combined with a 9.68:1 metal spur gearbox and it has an integrated 48 CPR quadrature encoder on the motor shaft which provides 464.64 counts per revolution of the gearbox s output shaf 1In Stock
Min.: 1
Mult.: 1
DC Gear Motors 12 VDC
SparkFun DC Motors This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at 70In Stock
Min.: 1
Mult.: 1
No
DC Gear Motors
SparkFun DC Motors These are a pair of hobby gearmotors from DAGU. These gearmotors are the same ones recommended for use in the Shadow Chassis and offer a cheap and easy-to-use setup to get your wheels turning. Each Hobby Gearmotor also possess a 9mm long output on a
5On Order
Min.: 1
Mult.: 1

DC Gear Motors
SparkFun DC Motors Micro Gearmotor 175 RPM (6-12V) Non-Stocked
Min.: 1
Mult.: 1
No
DC Gear Motors 6 VDC 12 VDC 6 VDC to 12 VDC
SparkFun DC Motors Gimbal Motor w/o Encoder - 12V, 467RPM Non-Stocked
Min.: 1
Mult.: 1
No