DRI0056

DFRobot
426-DRI0056
DRI0056

Mfr.:

Description:
Motor Starters Gravity: Haptic Motor Driver for LRA Motors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Motor Starters
RoHS:  
2.7 VDC to 5.2 VDC
9.5 uA
Bulk
Brand: DFRobot
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity LRA Haptic Motor Driver Module

DFRobot Gravity LRA Haptic Motor Driver Module features a Gravity I2C interface, 44 built-in vibration effects, and auto resonance tracking. This module for Linear Resonant Actuator (LRA) motors is based on the TM6605 chip and operates on a versatile 3.7V to 5.2V supply range. The Gravity LRA haptic motor driver module supports LRA frequencies ranging from 140Hz to 220Hz. This module offers auto-calibration, ensuring the motor consistently delivers the maximum vibration strength and the crisp feedback possible, without requiring complex manual tuning or calibration procedures. The Gravity LRA haptic motor driver module uses the standard Gravity I2C interface for seamless connection to various microcontrollers, including Arduino, Raspberry Pi, and UNIHIKER. This module is ideal for rapid integration into robotics, interactive controllers, and smart user interfaces.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
60
20
Pending
25
Expected 31/08/2026
15
Expected 11/09/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €