Each Solid State Contactors

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging Series
Crydom Contactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 1 VDC to 100 VDC 15 VDC to 32 VDC 20.5 mA to 22 mA Each DRA4
Crydom Contactors - Solid State PM DC H Bridge 48V 60A 32V CNT 15In Stock
Min.: 1
Mult.: 1

Chassis Mount 60 A 1 VDC to 48 VDC 18 VDC to 32 VDC 20 mA to 25 mA Each DP4R
Crydom Contactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO 18In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 18A 600AC 280A/DC In ZC 3Leg 3phs DINRail 20In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 18 A 600 VAC 48 VAC to 600 VAC 3 mA Each DRH
Crydom Contactors - Solid State 3P 480V 7.6A 24V/DC 2NO ZC 3L 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State PM DC H Bridge 48V 60A 15V CNT 2In Stock
Min.: 1
Mult.: 1
Chassis Mount 60 A 1 VDC to 48 VDC 4.5 VDC to 15 VDC 16 mA to 20 mA Each DP4R
Crydom Contactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 20A 600VAC 4-32DC In ZC 2Leg 3phs DINRail 10In Stock
20Expected 08/12/2026
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 600 VAC 4 VDC to 32 VDC 17 mA Each DRH
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State PM DC H Bridge 48V 20A 32V CNT 1In Stock
Min.: 1
Mult.: 1
Chassis Mount 20 A 1 VDC to 48 VDC 18 VDC to 32 VDC 20 mA to 25 mA Each DP4R
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX ZC 3L 1In Stock
10Expected 22/09/2026
Min.: 1
Mult.: 1
DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L 1In Stock
10Expected 23/10/2026
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 4.8A 480VAC 3Phs 1NO+1NC EMR, RN, 3L 3In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 480 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 32 mA - 20 C + 60 C Each DRC3
Crydom Contactors - Solid State 20A 600VAC 4-32DC In RN 2Leg 3phs DINRai 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 600 VAC 4 VDC to 32 VDC 17 mA Each DRH
Crydom Contactors - Solid State DIN MNT 3PH 480VAC 2A 24VDC CNT RN 1In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 2.4 A 48 VAC to 510 VAC 18 VDC to 28 VDC 15 mA to 25 mA - 20 C + 60 C Each DRA3
Crydom Contactors - Solid State SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/4A, 24VDC In, Zero Cross, 2P 2In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 4.2 A 48 VAC to 510 VAC 18 VDC to 28 VDC 15 mA to 25 mA Each DRA3P
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 2NO RN 2L 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State 18A 600AC 280A/DC In RN 3Leg 3phs DINRai 2In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 18 A 600 VAC 90 VAC to 280 VAC, 90 VDC to 280 VDC 3 mA Each DRH
Crydom Contactors - Solid State DIN MNT H-BRG 250VDC 6A 24VDC CONT
10Expected 01/12/2026
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 1 VDC to 250 VDC 15 VDC to 32 VDC 20.5 mA to 22 mA Each DRA4
Crydom Contactors - Solid State DIN MNT 3PH 480VAC 2A 24VDC CNT ZC
10Expected 07/09/2026
Min.: 1
Mult.: 1

DIN Rail Mount 2.4 A 48 VAC to 510 VAC 18 VDC to 28 VDC 15 mA to 25 mA Each DRA3
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC RN 3L
7Expected 01/10/2026
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State SSR Contactor, 3-Phase Reversing, DIN Rail Mount, 400VAC/7.6A, 24VDC In, NO Aux
5Expected 27/08/2026
Min.: 1
Mult.: 1

DIN Rail Mount Each DRC3
Crydom Contactors - Solid State 18A 600VAC 4-32DC In ZC 3Leg 3phs DINRail
3Expected 27/08/2026
Min.: 1
Mult.: 1

DIN Rail Mount 18 A 600 VAC 4 VDC to 32 VDC 17 mA Each DRH
Crydom Contactors - Solid State 3P 480V 7.6A 24V/DC NO AUX RN 2L Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 7.6 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Crydom Contactors - Solid State PM DC H Bridge 48V 20A 15V CNT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Chassis Mount 20 A 1 VDC to 48 VDC 4.5 VDC to 15 VDC 16 mA to 20 mA Each DP4R