SMD/SMT Solid State Relays - PCB Mount

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 1 130In Stock
7 000On Order
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C AQY
Omron Electronics Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY 3 300In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape SMD/SMT 700 mA 60 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Texas Instruments Solid State Relays - PCB Mount Automotive 600V 50m A isolated switch wi 1 179In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 315In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape SMD/SMT 160 mA 20 VAC/DC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-QR
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 391In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape SMD/SMT 450 mA 20 VAC/DC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-QR
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 392In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape SMD/SMT 250 mA 40 VAC/DC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-QR
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 987In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 444In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3.9 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 996In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 1.6 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V 50 mA isolated switch w 128In Stock
2 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 5 mA - 40 C + 125 C
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC 23 613In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape SMD/SMT 75 mA SPST (1 Form A) 5 V SOP-4 MOSFET 100 uA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1056N
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC 7 246In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 75 mA SPST (1 Form A) 5 V SOP-4 MOSFET 100 uA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1056N
Vishay Semiconductors Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 60V 5 OHM 6 669In Stock
Min.: 1
Mult.: 1

SMD/SMT 550 mA 60 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 85 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in)
Vishay Semiconductors Solid State Relays - PCB Mount Photo relay in SOP-4 package, 5 A Load Current 1 710In Stock
1 000On Order
Min.: 1
Mult.: 1

SMD/SMT 5 A 30 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 85 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in)
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 723In Stock
Min.: 1
Mult.: 1

SMD/SMT 1.5 A 30 VAC SPST (1 Form A) S-VSON-4 MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-31QV
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 451In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 A 60 VAC SPST (1 Form A) S-VSON-4 MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 1 120In Stock
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC SPST (1 Form A) S-VSON-4 MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Omron Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 500In Stock
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC SPST (1 Form A) S-VSON-4 MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L 8 874In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape SMD/SMT 1.84 A 60 VAC QFN-16 MOSFET 407 uA - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.83 mm (0.033 in)
Omron Electronics Solid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY 697In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 110 mA 350 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1 253In Stock
Min.: 1
Mult.: 1

SMD/SMT 400 mA 60 VAC 1 Form A (SPST-NO) VSON-4 MOSFET - 40 C + 110 C 2 mm (0.079 in) 2 mm (0.079 in) 1.45 mm (0.057 in) G3VM-QR
Omron Electronics Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY 907In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 700 mA 60 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Panasonic Industry Solid State Relays - PCB Mount 60VDC 1.8A 1Form A High Capacity (SOP4-Pin) Reel 1 985In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape SMD/SMT 1.8 A 60 VAC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 105 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Vishay Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 6 930In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 100 VAC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 125 C 4.92 mm (0.194 in) 4.57 mm (0.18 in) 2.12 mm (0.083 in) VORA1010M4

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 8 214In Stock
8 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW