SOIC-16 Solid State Relays - PCB Mount

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 1 003In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOIC-16 MOSFET 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) CPC1561B

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated 245In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA - 40 C + 85 C 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAA110
Broadcom / Avago Solid State Relays - PCB Mount S016 Ind HV-SSR 110C Optocoupler,LF 2 598In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 1 kVDC 1 Form A (SPST-NO) 1.25 VDC to 1.85 VDC SOIC-16 Photo MOSFET 30 mA - 40 C + 125 C 10.4 mm (0.409 in) 7.5 mm (0.295 in) 3.5 mm (0.138 in) ASSR

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated
1 924Expected 13/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA - 40 C + 85 C 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAA110
Broadcom / Avago Solid State Relays - PCB Mount S016 Ind HV-SSR 110C,Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 1 700
Mult.: 850

PCB Mount 10 mA 1 kVDC 1 Form A (SPST-NO) SOIC-16 MOSFET 30 mA - 40 C + 110 C
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V, 1A, Single Pole, Normally Open Current Limiting Relay Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOIC-16 MOSFET 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) CPC1561B

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAA170

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated Non-Stocked
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAD170

IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Integrated Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Reel PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOIC-16 MOSFET 50 mA 10.16 mm (0.4 in) 7.493 mm (0.295 in) 2.108 mm (0.083 in) IAD170