MouseReel Solid State Relays - PCB Mount

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 35 368In Stock
38 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1014
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay 52 174In Stock
68 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1017
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 29 840In Stock
22 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1018
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay 72 931In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 750 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1019
Infineon Technologies Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly 7 293In Stock
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC SMD DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Infineon Technologies Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay 3 986In Stock
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 240 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Texas Instruments Solid State Relays - PCB Mount 80V 150mA Functiona lly Isolated Normall 3 686In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 80 VDC 1 Form A (SPST-NO) 850 mV to 1.55 V SOIC-4 MOSFET 20 mA - 55 C + 125 C 7 mm (0.276 in) 3.51 mm (0.138 in) 2.4 mm (0.094 in) ISOM8600
Texas Instruments Solid State Relays - PCB Mount DC input normally o pen output single-c 17 194In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 80 VDC 1 Form A (SPST-NO) 850 mV to 1.55 V SOIC-5 MOSFET 20 mA - 55 C + 125 C 7 mm (0.276 in) 3.51 mm (0.138 in) 2.4 mm (0.094 in) ISOM8610
Vishay Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 6 930In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 100 VAC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 125 C 4.92 mm (0.194 in) 4.57 mm (0.18 in) 2.12 mm (0.083 in) VORA1010M4
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) 57 109In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A 17 414In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 1.4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF 2 478In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 20 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA 6 013In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 105 C 4.4 mm (0.173 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 94 248In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=20V 0.2A 5Ohm 73In Stock
13 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel Photo MOSFET TLP3350
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm 30 170In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3412
Toshiba Solid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm 8 955In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=100V Ion=0.1A Ron=14Ohm 24 055In Stock
75 000On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3420
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm 12 083In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3441
Toshiba Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms 7 799In Stock
12 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3450
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.12A Ron=15Ohm 20 549In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3451
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm 10 156In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.75 mm (0.069 in) TLP3320

Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 1 263In Stock
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel 60 mA 40 VAC 4 Form A (4PST-NO) SOP-16 MOSFET - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A 10 969In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 3 A 50 VAC, 50 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 7 361In Stock
12 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV