Stem Tactile Switches

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches 6.0x6.0x5.85mm 160gf 615In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5.85 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 5.85 mm 6 mm 5.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.85mm 260gf 846In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5.85 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 5.85 mm 6 mm 5.85 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 100gf 383In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 6 mm 4.3 mm SKHH 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 100gf 254In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 6 mm 5 mm SKHH 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 160gf 875In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 5 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 100gf 313In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 6 mm 9.5 mm SKHH 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 160gf 1 073In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 9.5 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 260gf 894In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Solder Pin Red 6 mm 6 mm 9.5 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 160gf 907In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 7 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 160gf 365In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 4.3 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 260gf 1 065In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 3.5 mm 4.3 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5mm R/A 100gf 897In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5mm R/A 260gf 2 009In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 3.5 mm 3.72 mm 3.5 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x7.6mm 160gf 1 298In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 7.6 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x7.6mm 260gf 334In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.6 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 12 mm 12 mm 7.6 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x4.3mm 260gf 463In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 12 mm 12 mm 4.3 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 5.2x5.2x1.5mm 100gf 2 360In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.7 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Gull Wing Lead Gray 4.8 mm 4.8 mm 1.5 mm SKQG 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 100gf 772In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKQJ 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x3.85mm 100gf 58In Stock
1 000Expected 20/11/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKQJ 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5mm 160gf 3 071In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm SKQM 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 260gf 240In Stock
6 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 100gf 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches RND 6.0x5.0mm 250gf 308In Stock
Min.: 1
Mult.: 1
: 2 700

Non-Illuminated Through Hole Straight 1.5 mm Stem OFF - (ON) 2.5 N 50 mA 16 VDC No SPST Solder Pin Yellow 6.45 mm 6.45 mm 5 mm SKPL 100000 Cycle Reel, Cut Tape


EAO Tactile Switches LENS REC CCVE WHT
80Expected 17/11/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Stem OFF - (ON) 100 mA 42 VDC 42 VAC No SPST Solder Pin Black 12 mm 12 mm 7.3 mm 70
EAO Tactile Switches Switching element with illumination PCB Momentary 42V AC/DC .1A Gold Contacts, Single-LED yellow 2.9 V DC @20 mA
28Expected 17/11/2026
Min.: 1
Mult.: 1

Illuminated Yellow LED Through Hole Straight Stem OFF - (ON) 100 mA 42 VDC 42 VAC No SPST Solder Pin White Yellow 12.5 mm 12.5 mm 5.7 mm 70