SDDHA10100

Alps Alpine
688-SDDHA10100
SDDHA10100

Mfr.:

Description:
Basic / Snap Action Switches WATERPF 1POL 1POS Momentary TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Basic / Snap Action Switches
RoHS:  
SDDH
Enclosed
SPST
OFF - (ON)
10 mA
12 VDC
4.6 N
Quick Connect
Chassis Mount
IP68
Tray
Brand: Alps Alpine
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 180
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536209090
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDDH Waterproof Snap-Action Switch

Alps Alpine SDDH Waterproof Snap-Action Switch offers IP68 water resistance to withstand submerged environments. The switch features a broad current rating range of 10mA to 4.5A. Insulation is improved with 9.2mm pitch #187 terminal tabs. Alps Alpine SDDH Waterproof Snap-Action Switch is designed for use in power switching/detection devices in marine, agricultural, and industrial applications as well as in equipment requiring high water resistance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 04/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
7,53 € 75,30 €
6,36 € 159,00 €
5,91 € 295,50 €
4,92 € 492,00 €
4,65 € 837,00 €
4,44 € 2 397,60 €
4,36 € 4 708,80 €