3SE71402DD000AS2

Siemens
982-3SE71402DD000AS2
3SE71402DD000AS2

Mfr.:

Description:
Cable Pull Switches ROPE SW,WHITE 120VAC LED,1NC+1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Cable Pull Switches
RoHS:  
Cable-Operated
2 Cable
1 NO + 1 NC
ON - OFF
270 mA, 6 A
400 VAC
250 VDC
Chassis Mount
Screw
- 25 C
+ 70 C
IP65
Black
Illuminated
White
LED
Metal
Brand: Siemens
Height: 105 mm
Length: 89 mm
Product: Cable Pull Switches
Product Type: Cable Pull Switches
Factory Pack Quantity: 1
Width: 167 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 266,70 € 1 266,70 €