1.01.102.001/0301

RAFI
611-101.102.001/0301
1.01.102.001/0301

Mfr.:

Description:
Pushbutton Switches - Board Mount Pushbutton 18.2mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Flush
Non-Illuminated
DPDT
ON - OFF
Round
2 A
250 VAC
IP50
Screw
Red
Silver
Actuator Style: Round
Brand: RAFI
Color: Black
Diameter: 22 mm
Flammability Rating: UL 94 V-0
Height: 10.5 mm
Length: 34 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 1.01102.001/0301 1.01102.0010301
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,73 € 26,73 €
25,65 € 256,50 €
23,99 € 1 199,50 €
22,81 € 11 405,00 €
1 000 Quote