5511MWHTGRN

E-Switch
612-5511MWHTGRN
5511MWHTGRN

Mfr.:

Description:
Pushbutton Switches - Board Mount Illuminated Pushbutton Switch, 300mA 12VDC, Large Cap, White Cap, Green LED, 255gf, -25 C to +65 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
5500
Illuminated
SPDT
OFF - (ON)
LED
Green
Square
300 mA
12 VDC
PC Pin
White
Gold
Brand: E-Switch
Features: Hinged Pushbutton Design, High Operating Life
Height: 14.3 mm
Housing Material: Nylon
Length: 17.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Width: 12.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 1 520,00 €
2,97 € 2 970,00 €