EP913DS14

Switchcraft
502-EP913DS14
EP913DS14

Mfr.:

Description:
Pushbutton Switches - Board Mount Sealed Momntary Cble Switch, Standard Ci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches - Board Mount
RoHS:  
EP900
Pendant
Non-Illuminated
SPDT
ON - (ON)
Round
250 mA
48 VDC
125 VAC
IP67
Solder Terminal
Black
Silver
Actuator Style: Round
Brand: Switchcraft
Color: Black
Housing Material: Copper Alloy
Length: 3.6 mm
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ergonomic & Sealed Cable Switches

Switchcraft Ergonomic and Sealed Cable Switches include ergonomic pendant switches with a cable as well as sealed momentary cable switches. Both types are designed for use in traffic control override and other applications. Switchcraft ergonomic cable switches feature an ergonomic design with a large button and positive tactile feedback. Less than 2 pounds of actuating force is required, allowing for easy operation. They also offer sturdy thermoplastic housing with a yellow elastomer button and strain relief. The sealed cable switches are waterproof and dustproof to IP67 and rated for 0.25A. The sealed cable switches are available in eight configurations, providing a wide range of circuit configurations and cable diameters.

In Stock: 734

Stock:
734 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,02 € 17,02 €
14,53 € 145,30 €
14,19 € 283,80 €
13,84 € 692,00 €
13,47 € 1 347,00 €