5.46.001.186/0200

RAFI
611-546.001.186/0200
5.46.001.186/0200

Mfr.:

Description:
Switch Bezels / Switch Caps MICON 5 Plunger D 19.0 H 7.0 L 4.45 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Round
Tactile Switches
MICON 5
Brand: RAFI
Height: 7 mm
Illumination: Non-Illuminated
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Tradename: MICON
Part # Aliases: 5.46001.186/0200 5.46001.1860200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICON 5 Short-Travel Key Switches

RAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,406 € 4,06 €
0,383 € 9,58 €
0,366 € 18,30 €
0,304 € 30,40 €
0,295 € 73,75 €
0,285 € 142,50 €
0,279 € 279,00 €
0,274 € 685,00 €