OFF - (ON) Tactile Switches

Results: 4 822
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Marquardt Switches Tactile Switches TACTILE 1 215In Stock
Min.: 1
Mult.: 1

Illuminated Orange LED SMD/SMT Straight Round OFF - (ON) 4 N 50 mA 28 VDC 1 W No SPST Leadless 9.85 mm 9.85 mm 3.95 mm 3006 500000 Cycle IP40
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 520GF LI BLUE 1 074In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED Through Hole Straight OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches 6X6 ILL TACT SMT 160GF HI YELLOW GRN 1 138In Stock
Min.: 1
Mult.: 1
: 450

Illuminated Green LED SMD/SMT Straight OFF - (ON) 160 gf 50 mA 12 VDC No SPST Solder Pad 6 mm 6 mm FSMIJ 500000 Cycle Reel, Cut Tape
C&K Tactile Switches 100mA 35VDC, 12x12mm, 360gf, SMT, SPST NO 1 097In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 360 gf 100 mA 35 VDC 1 W No SPST Gull Wing Lead Red 12 mm 12 mm 4.95 mm SFS 300000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 7.3mm H square act, SMT J-type 19 440In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 3.85 mm Square OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7.3 mm PTS645 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 50mA 12VDC, SPST NO, 260 gf, 4.3mm H, SMT J-type 18 306In Stock
Min.: 1
Mult.: 1
: 1 000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 4.3 mm PTS645 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 50mA 12VDC, SPST NO, 260 gf, 7.3mm H, SMT J-type 13 156In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 3.85 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7.3 mm PTS645 100000 Cycle Reel, Cut Tape
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5 971In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm 3 858In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 1 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQ-P4 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm 5 657In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 1.6 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQ-P4 1000000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 260GF LI BLUE 796In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED Through Hole Straight Without Cap OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x0.8 260gf 7 767In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Flush OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 0.8 mm MSLPT 200000 Cycle
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x1.5 160gf 5 604In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x1.5 260gf 7 365In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x1.5 100gf 7 462In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
TE Connectivity / Alcoswitch Tactile Switches Tact Ultra TB 3.0x2.0x0.6 240gf 3 798In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 240 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2 mm 0.6 mm USLPT 300000 Cycle
C&K Tactile Switches 14 112In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 250 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 4.3 mm PTS125 100000 Cycle IP40 Bulk
C&K Tactile Switches Tact Switch straight with ESD pin, 130g, 5H, 9 556In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 1.55 mm Round OFF - (ON) 130 gf 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm 100000 Cycle Bulk
C&K Tactile Switches 50mA 12VDC, SPST NO, 260 gf, 5.0mm H, SMT J-type 6 240In Stock
Min.: 1
Mult.: 1
: 1 000

Non-Illuminated SMD/SMT Straight 1.55 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 5 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Tactile Switches 50mA 24VDC 6.5N Wht SMT IP67 821In Stock
Min.: 1
Mult.: 1

Illuminated White LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Apem Tactile Switches 0.05A 12VDC 3.4mm SPST, Solder 2 644In Stock
Min.: 1
Mult.: 1
: 1 600

Non-Illuminated Through Hole Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6.2 mm 6.2 mm 2.6 mm M 100000 Cycle Reel, Cut Tape
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 3 382In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.7 mm 3.5 mm 2.5 mm EVQ-P2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 3 735In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 100GF LI COLD WHITE 920In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Straight Without Cap OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 500000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches 6X6 ILL TACT THT 100GF HI YELLOW GRN 1 423In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight Without Cap OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm FSMIJ 500000 Cycle Bulk