1.6 mm Tactile Switches

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
TE Connectivity / Alcoswitch Tactile Switches Tact Ultra TB 2.6x1.6x0.55 160gf 14 910In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.55 mm USLPT 200000 Cycle
Panasonic Industry Tactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch 17 411In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Round 0.7 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 200000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch 17 824In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Round 1 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 500000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch 13 294In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Round 2.4 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.55 N 500000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle 39 729In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated PCB Mount Round 3 N SPST SMD/SMT 2.6 mm 1.6 mm 0.57 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape
GCT Tactile Switches Tactile Switch, SPST-NO, 1.6 x 1.6mm, Top act 0.55mm high, 160g, SMT, IP67 960In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 160 gf 50 mA 12 VDC SPST SMD/SMT 2.6 mm 1.6 mm 0.55 mm SWT7005 500000 Cycle IP67 Reel, Cut Tape
Panasonic Industry Tactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 74 953In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.53 mm Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.53 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel 12 474In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.35 mm Round ON - OFF 0.7 N 20 mA 15 VDC No SPST J Form Lead Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel 13 280In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight Round ON - OFF 1 N 20 mA 15 VDC No SPST Solder Pad Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.6x1.6mm 2.4N 0.11mm travel IP67 8 502In Stock
20 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.55 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Light Touch Switch 3 603In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Round 1.6 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.53 mm Light Touch Switch 500000 Cycles IP67 Reel, Cut Tape, MouseReel
GCT Tactile Switches Tactile Switch, SPST-NO, 2.6 x 1.6mm, Top act 0.55mm high, 240g, SMT, IP67 637In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 240 gf 50 mA 12 VDC SPST SMD/SMT 2.6 mm 1.6 mm 0.55 mm SWT7005 500000 Cycle IP67 Reel, Cut Tape
Mitsumi Tactile Switches Tactile Switch, Waterproof,SPST-NO, 0.02A, 15VDC, 1.2N, 0.11mm Travel, R-668048 17 836In Stock
Min.: 1
Mult.: 1
: 25 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.2 N 20 mA 15 VDC No SPST Solder Pad 2.9 mm 1.6 mm 0.55 mm STI 500000 Cycle IPX8 Reel, Cut Tape
Mitsumi Tactile Switches Tactile Switch, Waterproof,SPST-NO, 0.02A, 15VDC, 1.6N, 0.11mm Travel, R-668049 24 138In Stock
Min.: 1
Mult.: 1
: 25 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Solder Pad 2.9 mm 1.6 mm 0.55 mm STI 500000 Cycle IPX8 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA
40 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Straight 0.53 mm Projected OFF - (ON) 1 N, 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.53 mm SKTA 300000 Cycle IP67 Reel, Cut Tape
Alps Alpine Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1N 50mA Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Straight 0.53 mm Projected OFF - (ON) 1 N, 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.53 mm SKTA IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 500mOhm 2.4N 12VDC 2.6X1.6X.56MM 50mA Non-Stocked
Min.: 20 000
Mult.: 20 000
: 20 000

Non-Illuminated SMD/SMT Straight Projected OFF - (ON) 2.4 N 50 mA 12 VDC No SPST SMD/SMT Black 2.6 mm 1.6 mm 0.56 mm SKTA 300000 Cycle IP68 Reel
Diptronics Tactile Switches SPST 20mA/15VDC SMD 160gf Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 20 mA 15 VDC SPST Solder Pad 2.8 mm 1.6 mm 0.55 mm T1B 200000 Cycle Reel