ILT01

C&K
611-ILT01
ILT01

Mfr.:

Description:
Toggle Switches 20A 12VDC, On-Off, SPST, White LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
Illuminated
White
LED
SPST
ON - OFF
Panel Mount
Quick Connect
20 A
12 VDC
M12
Bat
Unsealed
ILT
Bulk
Actuator Length: 19.9 mm
Brand: C&K
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 10879310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ILT Illuminated Toggle Switches

C&K Switches ILT Illuminated Toggle Switches feature an LED in the tip of the actuator with six color options: white, red, yellow, blue, green, and purple. The built-in LED saves panel space because there is no need for a separate indicator light, and this light makes it easy to determine whether the switch is ON or OFF at any distance. ILT switches offer a 20A current rating, 50mΩ contact resistance, and 6.3mm quick-connect terminals for easy installation that doesn't require soldering. C&K Switches ILT Illuminated Toggle Switches are ideal for telecommunications, medical equipment, and instrumentation applications.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €
12,54 € 125,40 €
12,17 € 304,25 €
11,89 € 594,50 €
11,28 € 1 128,00 €