HMI Displays & Panel PCs

Results: 4 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Bridgetek HMI Displays & Panel PCs 2.1-inch Rotary Dial TFT Display
4In Stock
Min.: 1
Mult.: 1

5 V RS-485, USB 480 x 480 2.1 in - 20 C + 70 C
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,without Pi5,with 32GB SD Card
18In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported
24In Stock
9Expected 21/08/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1280*800 with touch panel,with Pi5 4GB, with 128 G SSD,with PoE module
7In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card
27In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
10In Stock
15Expected 28/09/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 39.6 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
Seeed Studio HMI Displays & Panel PCs reTerminal DM 7In Stock
59On Order
Min.: 1
Mult.: 1

Industrial Grade Capacitive Broadcom BCM2711 1.5 GHz 12 V to 24 V 1280 x 800 10.1 in - 10 C + 50 C 259.4 mm x 191 mm x 42.2 mm
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch 5In Stock
Min.: 1
Mult.: 1

USB 1920 x 1080 15.6 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 21.5" WXGA Ind. Monitor, w/ PCAP touch 4In Stock
Min.: 1
Mult.: 1

PCAP Touchscreen 24 V USB 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 53.2 mm
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, GP-ProEX 2In Stock
5Expected 25/08/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm
Red Lion HMI Displays & Panel PCs 10",INDOOR,+ETH,24V 3In Stock
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 16In Stock
13Expected 26/10/2026
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Panasonic Industry HMI Displays & Panel PCs 21.5" WHA1 Adva 2In Stock
Min.: 1
Mult.: 1

10 VDC to 32 VDC 21.5 in 0 C + 50 C

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch 11In Stock
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1920 x 1080 21.5 in
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe 59In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Siemens HMI Displays & Panel PCs SIPLUS HMI KTP700 BASIC 3In Stock
Min.: 1
Mult.: 1

24 V - 20 C + 50 C
Siemens HMI Displays & Panel PCs SIMATIC HMI KTP1200 BASIC, KEY TP12" 5In Stock
Min.: 1
Mult.: 1

24 V 0 C + 50 C
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs 5.7" VGA, 262K colors, Analog, DC 3In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 640 x 480 5.7 in 169.5 mm x 137 mm x 58 mm
IDEC HMI Displays & Panel PCs 4in PLC+HMI 14IO Trans Source Silver Bezel 1In Stock
Min.: 1
Mult.: 1

24 V - 20 C + 55 C
IDEC HMI Displays & Panel PCs 4.3in TFT 16 Million Colors Projected Capacitive Touchscreen, Silver Bezel 3In Stock
Min.: 1
Mult.: 1

12 VDC to 24 VDC Serial, USB 480 x 272 4.3 in - 20 C + 55 C
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.
2In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor
3In Stock
1On Order
Min.: 1
Mult.: 1

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
IEI PPC2-CW19-ADL-i7/8G-R10
IEI HMI Displays & Panel PCs 18.5" 400 cd/m(2nd) 1920x1080 Panel PC with 12th Intel Core i7-12700 Processor (25M Cache, up to 4.90 GHz),TDP 65W,8GB DDR4,HDMI Output,1*PCIe Gen4 x 16 Slot,1*M.2 2280,ATX/AT power supply,PCAP touchscreen with AG,R10 2In Stock
Min.: 1
Mult.: 1

Intel