Industrial Box PCs

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Axiomtek Industrial Box PCs ROS2 AMR controller w/ 12th Gen Intel Core i7-1265UE ,LAN ,USB3.2 ,R S-232/422/485 ,CAN ,DIO ,4GMSL Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs ROS2 AMR controller w/ 13th Gen Intel Core i7-1370PE ,LAN ,USB3.2 ,R S-232/422/485 ,CAN ,DIO ,4GMSL Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless edge AI system with Hailo-8 AI accelerator, Intel Celeron processor J6413, HDMI, 2 GbE LAN, 2 USB, and 8-CH DI/DO (Order SO-DIMM DDR4 & M.2 SSD from optional accessories list) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless edge AI system with Hailo-8 AI accelerator, Intel Celeron processor J6413, HDMI, 2 GbE LAN, 2 USB, 8-CH DI/DO, 8GB SO-DIMM DDR4, and 64GB M.2 SSD Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless railway embedded system with Intel Atom x5-E3940, 2 M12 A-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/line-out, TPM 2.0, and 24 to 110VDC Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless railway embedded system, Intel Core i3-1215UE processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless railway embedded system, Intel Core i5-1245UE processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless railway embedded system, Intel Core i7-1265UE processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless railway embedded system, Intel Celeron 7305E processor, 4 USB 3.0, 2 HDMI, LAN, serial console or RS-232/422/485, Mic-in/Line-out, two 2.5" SATA trays, M12 A-code DC-in, and 24 to 110 VDC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB
Non-Stocked
Min.: 1
Mult.: 1

ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX LPDDR4x 147.4 mm x 129.8 mm x 34.6 mm + 50 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with Intel Core i7-1365UE, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC
Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, CAN, DIO, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported Non-Stocked
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i5-1245UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI Non-Stocked
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Industrial system with Intel W480 PCH, blank flexible I/O cover, and 3 PCIe slots, without Axiomtek logo Non-Stocked
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with Intel Atom x5-E3940, 2 M12 X-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/ line-out, TPM 2.0, and 24 to 110VDC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC Non-Stocked
Min.: 1
Mult.: 1

Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
Axiomtek AIE100-903-FL-NX-16GB
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 16GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1