EVAL-ADUM36XNEBZ

Analog Devices
584-EVAL-ADUM36XNEBZ
EVAL-ADUM36XNEBZ

Mfr.:

Description:
Interface Development Tools 6 Channel ISO QSOP Eval Brd

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADuM360N, ADuM362N, ADuM363N
Brand: Analog Devices
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ADUM36
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADuM36xNEBZ Evaluation Board

Analog Devices EVAL-ADuM36xNEBZ Evaluation Board supports simplified, efficient evaluation of the 3.0kV rms ADuM36xN family of iCoupler® digital isolators. The EVAL-ADuM36xNEBZ evaluation board also enables examination of multiple other 16-lead QSOP iCoupler digital isolators via the unpopulated U1, U3, and U4, which provide JEDEC-standard 16-Lead QSOP footprints and routing appropriate for evaluating supported devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,52 € 29,52 €