FAD1100EVB

onsemi
863-FAD1100EVB
FAD1100EVB

Mfr.:

Description:
Power Management IC Development Tools IGNITION DRIVER EVALUATION BOARD

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
6 V to 16 V
FAD1100
FAD1100
Brand: onsemi
For Use With: Gate Driver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAD1100EVB Driver Evaluation Board

onsemi FAD1100EVB Driver Evaluation Board is a compact, ready-to-use hardware platform designed to evaluate the performance and functionality of the FAD1100 automotive ignition driver IC in realistic ignition-coil applications. The board integrates the FAD1100 device with an FGD3040G2 AECQ-101 qualified ignition IGBT, providing a complete ignition switching stage suitable for coil-on-plug and similar automotive ignition systems. The board integrates all essential passive, sensing, and protection components for fast and accurate evaluation without external circuitry.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,86 € 301,86 €