EVK-F112-00

u-blox
377-EVK-F112-00
EVK-F112-00

Mfr.:

Description:
GNSS / GPS Development Tools F11 Series L1/L5 dual band GNSS evaluation kit with upgradable firmware

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
UBX-F11170-CC, UBX-F11270-KB
900 mV to 1.8 V
USB
GNSS
Brand: u-blox
For Use With: GNSS Receiver
Packaging: Bulk
Product Type: GPS Development Tools
Series: F11
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK-F112 Evaluation Kit

u-blox EVK-F112 Evaluation Kit is designed to evaluate the performance of F11 positioning technology in an easy way. This kit works with u-center 2 software for configuration, evaluation, and debugging of GNSS products and services. The EVK-F112 evaluation kit includes a 14-pin front connector that gives access to the interface pins and allows current measurements. This kit comes in a rugged metal housing and measures 105mm x 64mm x 26mm. The EVK0F112 evaluation board is ideally suited for use in laboratories and moving applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 19/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €