Gateways

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix Gateways XPICO 240 LGA DUAL U.FL
712In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2 797In Stock
1 400Expected 29/09/2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
506In Stock
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Teltonika Gateways 4G CAT1 Gateway, RS232 port, 1x SIM, Micro USB. Regions: Europe, the Middle East, Africa, Korea, Thailand, India, Malaysia. European power supply unit
7In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 1.2 GHz 10 Mb/s, 42 Mb/s, 236.8 Mb/s 1 Port RS-232, USB 9 VDC 30 VDC - 40 C + 75 C 74.5 mm x 64.4 mm x 25 mm
MultiTech Gateways Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS and Accessory Kit (Global)
2In Stock
Min.: 1
Mult.: 1
MultiTech Conduits 915 MHz Ethernet 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
Lantronix Gateways 802.11a/b/g/n/ac USB 10/100 Ethernet
5In Stock
Min.: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 1 USB Ethernet, USB 9 V 30 V - 40 C + 70 C 11 cm x 8.9 cm x 2.6 cm Bulk


Phoenix Contact Gateways CLOUD CLIENT 1101T-TX/TX 7In Stock
Min.: 1
Mult.: 1

Routers 2 Port Ethernet 10 VDC 30 VDC - 40 C + 70 C 130 mm x 126 mm x 45 mm
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868 167In Stock
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering Gateways DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
3In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
4In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
5In Stock
Min.: 1
Mult.: 1
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Advantech Gateways 8AI/5DI/4DO IoT I/O Gateway with Node-RE
14In Stock
Min.: 1
Mult.: 1
Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 24 V 24 V - 40 C + 70 C
Advantech Gateways A9 600MHz,2xCAN,2xLAN,2xCOM,1xmPCIe w/Ed
6In Stock
Min.: 1
Mult.: 1

Gateways CAN 10 VDC 30 VDC - 40 C + 70 C 140 mm x 96.5 mm x 30 mm
Lantronix Gateways XPICO 240 LGA DUAL U.FL
105In Stock
Min.: 1
Mult.: 1
: 200

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPICO 240 LGA MOD ANT
108In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
201In Stock
600On Order
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
61In Stock
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Bulk
Phoenix Contact Gateways GW PN/MODBUS 1E/1DB9 3In Stock
Min.: 1
Mult.: 1

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 1 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 22.5 mm x 115 mm x 99 mm
Phoenix Contact Gateways GW PN/MODBUS 1E/2DB9 4In Stock
Min.: 1
Mult.: 1

Interface Converters 10 Mb/s, 100 Mb/s 2 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 45 mm x 115 mm x 99 mm
Phoenix Contact Gateways GW PN/MODBUS 2E/4DB9 2In Stock
Min.: 1
Mult.: 1

Interface Converters 10 Mb/s, 100 Mb/s 2 RJ45, 4 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 45 mm x 115 mm x 99 mm
Phoenix Contact Gateways GW PL ETH/BASIC-BUS GATEWAY/HEADSTATION 2In Stock
1Expected 07/10/2026
Min.: 1
Mult.: 1

10 Mb/s, 100 Mb/s 1 RJ45 19.2 V 30 V - 40 C + 70 C 22.5 mm x 99 mm x 114.5 mm
Digi Gateways Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee 3 2.4GHz PRO, no accessories
19In Stock
Min.: 1
Mult.: 1
Gateway and Cellular Routers 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C 157 mm x 106 mm x 35 mm
Monnit Gateways ALTA 900 MHz Serial Modbus Gateway
Modbus Gateways 433 MHz, 868 MHz, 900 MHz Serial 4.5 V 36 V - 40 C + 85 C 139.7 mm x 90.678 mm x 41.3 mm
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module Without SX1262(USB) - US915
2In Stock
3Expected 31/08/2026
Min.: 1
Mult.: 1

Gateways 902 MHz to 928 MHz I2C, SPI, USB - 40 C + 85 C 50.95 mm x 30 mm
Banner Engineering Gateways DX80 Perf 2.4 GHz Gateway 65 mW IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
1In Stock
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 80 C