+ 60 C Managed Ethernet Switches

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Managed Ethernet Switches SFP Fiberoptic Gigabit Ethernet Transceiver LH 1In Stock
2Expected 21/08/2026
Min.: 1
Mult.: 1

8 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 1 Gb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 8 W 138 mm x 115 mm x 73 mm
Hirschmann Managed Ethernet Switches 8x FE TX, 2x FE/GE SFP 12-24 V DC, -40-+60C, Lite Managed 2In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 18 V 32 V 0 C + 60 C 5.3 W 110 mm x 82 mm x 45.4 mm


Phoenix Contact Managed Ethernet Switches FL SWITCH 2005 5In Stock
5Expected 07/09/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C 165 mA

Advantech Managed Ethernet Switches 4GE + 2SFP Managed Ethernet Switch 13In Stock
Min.: 1
Mult.: 1

4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 5.28 W 43 mm x 120 mm x 84 mm
Siemens Managed Ethernet Switches SCALANCE XC206-2SFP G 5In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 10 C + 60 C 100 mA 40 mm x 125 mm x 124 mm
Siemens Managed Ethernet Switches SCALANCE XB208 MANAGED LAYER 2 IE-SWITCH 4In Stock
Min.: 1
Mult.: 1

8 x RJ45, 1 x RJ11 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XB208 5In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XB216 2In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 280 mA 80 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE X310 2In Stock
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 18 V 32 V - 40 C + 60 C 100 mA 120 mm x 125 mm x 123 mm
Molex Managed Ethernet Switches IP20 Managed Ethernet Switch 5 Ports 10/100/1000Mb Data Speed 5In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 VDC - 10 C + 60 C
Phoenix Contact Managed Ethernet Switches FL SWITCH 2016 13In Stock
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C
Hirschmann Managed Ethernet Switches DC/DC converter with 48 V power output 1In Stock
Min.: 1
Mult.: 1

4 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 5 W 138 mm x 115 mm x 57 mm


Phoenix Contact Managed Ethernet Switches FL SWITCH 2105 1In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 32 V 0 C + 60 C 225 mA

Advantech Managed Ethernet Switches 8FE+2G Ind. Switch with EtherNet/IP. 1In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 152 mm x 105 mm x 74 mm
Phoenix Contact Managed Ethernet Switches Managed Ethernet Switch 10/100 8 port 1In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 10 C + 60 C 210 mA 146.4 mm x 54.4 mm x 125 mm
Molex Managed Ethernet Switches IP20 Managed Ethernet Switch 8 Ports 10/100/1000Mb Data Speed 1In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 VDC - 10 C + 60 C
Hirschmann Managed Ethernet Switches Managed 9-port Switch
3Expected 01/09/2026
Min.: 1
Mult.: 1

8 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 6 W 138 mm x 115 mm x 73 mm
Hirschmann Managed Ethernet Switches DC/DC converter with 48 V power output
1Expected 11/09/2026
Min.: 1
Mult.: 1

16 x RJ45, 4 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 15 W 138 mm x 115 mm x 109 mm
Hirschmann Managed Ethernet Switches RS20-0800M2M2SDAEHHXX.X.
1Expected 04/01/2027
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Red Lion Managed Ethernet Switches 6 ports; ring; 6 FE RJ45
2Expected 24/08/2026
Min.: 1
Mult.: 1
6 Port 10 Mb/s, 100 Mb/s Ethernet, RJ-45 10 VDC 30 VDC - 40 C + 60 C
Advantech Managed Ethernet Switches 16FE+4SFP Port Managed Ethernet Switch
1Expected 11/08/2026
Min.: 1
Mult.: 1
16 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 12 VDC 48 VDC - 10 C + 60 C 14.5 W 74 mm x 152 mm x 105 mm
Tripp Lite Managed Ethernet Switches 16P SMART HRDND GIG ETHT SWTCH
16 Port 10 mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 25 C + 60 C 12 W 1.5 A 6.3 in x 4.72 in x 1.97 in
Tripp Lite Managed Ethernet Switches 4P SMT HARDN GIG ETHNT SW, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 60 VDC - 12 C + 60 C 10 W 500 mA 6.3 in x 4.72 in x 1.97 in
ORing Managed Ethernet Switches 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , low watts power supply included Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm
ORing Managed Ethernet Switches IEC 61850-3 modular IEC 62443-4-2 cyber-hardened rackmount managed switch; 4 slots, high-voltage power Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
4 x RJ45 Ethernet 100 V, 100 V 240 V, 370 V - 20 C + 60 C 43.5 W 440 mm x 325 mm x 44 mm