Routers

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Advantech Routers Cellular Router, Cat4, NAM 2x ETH
Non-Stocked
Min.: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.6 W 128 MB
Advantech Routers Cellular Router, Cat4, NAM 2x ETH, GNSS Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.1 W 128 MB
Advantech Routers Cellular Router, Cat4, NAM 2x ETH, WIFI Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 4.4 W 128 MB WEP, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router, Cat.4 Anterix ACTIVE Non-Stocked
Min.: 1
Mult.: 1
Routers - 40 C + 75 C IP30
Advantech Routers LAN Router, Cat4, EMEA, 4x ETH Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 4 x RJ45, 2 x Digital I/O RJ45 9 VDC 48 VDC - 40 C + 75 C 130 mm x 95 mm x 25 mm 64 MB IP30 2.6 W 128 MB
Advantech Routers EMEA cat4,4xETH,NOACC Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 4 x RJ45, 2 x Digital I/O, 2 x SIM RJ45 9 VDC 48 VDC - 40 C + 75 C 130 mm x 95 mm x 25 mm 64 MB IP30 3.6 W 128 MB
Advantech Routers Cellular Router, Cat4, EMEA, 4x ETH Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45 9 VDC 48 VDC - 40 C + 75 C 130 mm x 95 mm x 25 mm 64 MB IP30 3.5 W 128 MB
Advantech Routers Industrial Router, Cat4 Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 2 x RJ45, 1 x USB RJ45, USB 9 VDC 48 VDC - 40 C + 75 C 51.4 mm x 83.8 mm x 117 mm 4096 MB IP30 1.9 W 128 MB
Advantech Routers Industrial Router, Cat4, Accessories EU Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 2 x RJ45, 1 x USB RJ45, USB 9 VDC 48 VDC - 40 C + 75 C 51.4 mm x 83.8 mm x 117 mm 4096 MB IP30 1.9 W 128 MB
Advantech Routers Cellular Router, Cat4, WIFI, Accessories Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x USB, 2 x SIM RJ45, USB 9 VDC 48 VDC - 40 C + 75 C 42 mm x 80.3 mm x 113.2 mm 4096 MB IP30 4 W 128 MB WEP, TKIP, AES, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router, Cat4, WIFI, Accessories Non-Stocked
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 6 x Digital I/O, 2 x SIM, 1 x USB RJ45, RS-232, RS-485, USB 9 VDC 48 VDC - 40 C + 75 C 42 mm x 80.3 mm x 113.2 mm 4096 MB IP30 3.5 W 128 MB WEP, TKIP, AES, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,WiFi,RS23 Non-Stocked
Min.: 1
Mult.: 1

Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers Cellular Router, Cat4, 2x ETH, EdgeLink, Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A8 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 36 VDC - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 4.3 W 512 MB
Advantech Routers Cellular Router,NAM,2xETH,WiFi,RS232,485
Non-Stocked
Min.: 1
Mult.: 1

Routers ARM Cortex A8 1 GHz 150 Mb/s 2 x RJ45, 2 x Serial Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers Cellular Router, 5G, 2x ETH Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A53 3.4 Gb/s, 900 Mb/s 2 x RJ45, 2 x SIM, 1 x microSD, 1 x USB RJ45, USB 9 VDC 48 VDC - 40 C + 75 C 43 mm x 130 mm x 90 mm 8 GB IP30 6.8 W 1 GB
Advantech Routers Cellular Router, 5G, 2x ETH Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A53 3.4 Gb/s, 900 Mb/s 2 x RJ45, 1 x USB, 2 x SIM, 1 x microSD RJ45 9 VDC 48 VDC - 40 C + 75 C 43 mm x 130 mm x 90 mm 8 GB IP30 4.2 W 1 GB
Advantech Routers Cellular Router, 5G, 2x ETH, WIFI Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A53 3.4 Gb/s, 900 Mb/s 2 x RJ45, 1 x USB, 2 x SIM, 1 x microSD RJ45 9 VDC 48 VDC - 40 C + 75 C 43 mm x 130 mm x 90 mm 8 GB IP30 6.3 W 1 GB TKIP, AES, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router, 5G, 2x ETH Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A53 3.4 Gb/s, 900 Mb/s 2 x RJ45, 1 x USB, 2 x SIM, 1 x microSD RJ45 9 VDC 48 VDC - 40 C + 75 C 43 mm x 130 mm x 90 mm 8 GB IP30 4.2 W 1 GB
Advantech Routers Cellular Router, 5G, 2x ETH, WIFI Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A53 3.4 Gb/s, 900 Mb/s 2 x RJ45, 1 x USB, 2 x SIM, 1 x microSD RJ45 9 VDC 48 VDC - 40 C + 75 C 43 mm x 130 mm x 90 mm 8 GB IP30 6.3 W 1 GB TKIP, AES, WPA, WPA2, WPA3, 802.1X
Advantech Routers Industrial Router, 5x ETH, WIFI Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A72 5 x RJ45, 1 x SFP, 1 x USB, 1 x RS232, 1 x RS485, 1 x CANBus, 4 x Digital I/O, 1 x microSD RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 47 mm x 109 mm x 195 mm 4096 MB IP30 5.5 W 1024 MB WEP, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router, Cat12, 5x ETH, WIFI, PO Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A72 600 Mb/s, 150 Mb/s 5 x RJ45, 1 x SFP, 1 x USB, 1 x RS232, 1 x RS485, 1 x CANBus, 4 x Digital I/O, 2 x SIM, 1 x microSD RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 47 mm x 109 mm x 195 mm 4096 MB IP30 7.2 W 1024 MB WEP, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router, 5G, 5x ETH Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A72 3.4 Gb/s, 900 Mb/s 5 x RJ45, 1 x SFP, 1 x USB, 1 x RS232, 1 x RS485, 1 x CANBus, 4 x Digital I/O, 2 x SIM, 1 x microSD RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 47 mm x 110 mm x 195 mm 4096 MB IP30 6.2 W 1024 MB
Advantech Routers Cellular Router, 5G, 5x ETH, POE Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A72 3.4 Gb/s, 900 Mb/s 5 x RJ45, 1 x SFP, 1 x USB, 1 x RS232, 1 x RS485, 1 x CANBus, 4 x Digital I/O, 2 x SIM, 1 x microSD RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 47 mm x 110 mm x 195 mm 4096 MB IP30 6.5 W 1024 MB
Advantech Routers Cellular Router, 5G, 5x ETH, WIFI Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A72 3.4 Gb/s, 900 Mb/s 5 x RJ45, 1 x SFP, 1 x USB, 1 x RS232, 1 x RS485, 1 x CANBus, 4 x Digital I/O, 2 x SIM, 1 x microSD RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 47 mm x 110 mm x 195 mm 4096 MB IP30 8.7 W 1024 MB WEP, WPA, WPA2, WPA3, 802.1X
Advantech Routers Cellular Router, 5G, 5x ETH, WIFI, POE Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A72 3.4 Gb/s, 900 Mb/s 5 x RJ45, 1 x SFP, 1 x USB, 1 x RS232, 1 x RS485, 1 x CANBus, 4 x Digital I/O, 2 x SIM, 1 x microSD RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 47 mm x 110 mm x 195 mm 4096 MB IP30 8.1 W 1024 MB WEP, WPA, WPA2, WPA3, 802.1X