Routers

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, NAM, Ethernet, RJ45 Serial RS-232/485, No Accessories.
255In Stock
142Expected 14/09/2026
Min.: 1
Mult.: 1
LTE Routers 10 Mb/s, 100 Mb/s 1 Ethernet, 1 Serial Ethernet, RS-232/485 9 V 30 V - 40 C + 70 C 118 mm x 88 mm x 35 mm 1.5 W
Doodle Labs Routers Smart Radio: 900 MHz Embedded Xtreme Mesh
8In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 902 MHz to 928 MHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Teltonika Routers Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. UK power supply unit. 30In Stock
Min.: 1
Mult.: 1

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit. 14In Stock
Min.: 1
Mult.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. European power supply. 56In Stock
120Expected 18/09/2026
Min.: 1
Mult.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply. 7In Stock
35Expected 18/09/2026
Min.: 1
Mult.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers Industrial non-cellular router. 4 x Gigabit Ethernet ports, WiFi 5 Ghz & 2.4 Ghz, Bluetooth LE, RutOS operating systrem. RMS cloud access. UK power supply unit. 7In Stock
Min.: 1
Mult.: 1

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit
5In Stock
Min.: 1
Mult.: 1

LTE Cat 6 Routers ARM Cortex A7 698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz 300 Mb/s 3 Ethernet, 1 WAN Bluetooth, Ethernet, Micro SD Card, WAN, WiFi 9 V 50 V - 40 C + 75 C 115 mm x 95 mm x 44 mm 256 MB IP30 DDR3, Flash 16 W 256 MB AES-128-CBC, AES-192-CBC, AES-256-CBC, BF-CBC, CAST5-CBC, DES-CBC, DES-EDE-CBC, DES-EDE3-CBC, DESX-CBC, RC2-40-CBC, , RC2-64-CBC, RC2-CBC
Advantech Routers Global LAN router,2xETH,1xRS232,1xRS485,
17In Stock
Min.: 1
Mult.: 1
Industrial IoT LAN Routers & Gateways Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,NOACC
5In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,NAM,2xETH,WiFi,RS232,485
6In Stock
34On Order
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routers LTE,3E,USB,2I/O,SD,232,485,2S,SL
2In Stock
Min.: 1
Mult.: 1

Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
1In Stock
20Expected 04/09/2026
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with Accessory Kit (Global)
3In Stock
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Advantech Routers Cellular Router,NAM,2xETH,RS232,485
6In Stock
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External
4In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
MultiTech Routers LTE Cat 4 Router with Fallback and Accessory Kit (Global)
1In Stock
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika Routers Managed Ethernet Router. 5 x Fast Ethernet ports, USB 2.0. Region: Australia, New Zealand. Australian power supply unit
1In Stock
20On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB RJ45, USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 3.8 W 128 MB Attack Prevention, Authentication, Firewall
Teltonika Routers 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply 3In Stock
10Expected 02/09/2026
Min.: 1
Mult.: 1

Cellular Routers 600 Mb/s 5 x RJ45 Ethernet, USB 9 V 50 V - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB Flash, DDR3 22 W 256 MB AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Teltonika Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
477Expected 11/09/2026
Min.: 1
Mult.: 1

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
29On Order
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2
Phoenix Contact Routers FL MGUARD 4305
110On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port RJ-45 12 VDC 36 VDC - 40 C + 60 C 133.8 mm x 130 mm x 45 mm IP20
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
27Expected 30/09/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN