Servers

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Advantech Servers 1 port RS-232 to Ethernet (Ext Temp)
10In Stock
Min.: 1
Mult.: 1
Serial Device Servers 230.4 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 9 V 36 V - 40 C + 75 C 85.1 mm x 46 mm x 21.2 mm
Lantronix Servers XPort Pro Ext RAM & Temp w encry & Linux
40In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch 1In Stock
2Expected 27/08/2026
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers USB 4 Port RS422/485 1MBaud 4In Stock
Min.: 1
Mult.: 1

Serial Device Servers RS-422/485, USB 2.0 5 V 5 V - 40 C + 80 C 215 mm x 130 mm x 34 mm
Lantronix Servers XDIRECT IAP RS485 DEVICE SERVER MODBUS
6In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers xPico Wi-Fi Device Server Module Sample 20In Stock
Min.: 1
Mult.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
NetBurner Servers Power Jack 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 54415 250 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Lantronix Servers XPort SE Ext. Temp. with Encryption
1 159Expected 26/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers XPort Direct Plus Extended Temp
Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Tray
Lantronix Servers XPort Direct Plus NC no RJ45 Jack
Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Lantronix Servers XPort Direct Plus NC no RJ45 Jack Sample
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Advantech Servers 4-port Serial Device Server with wide te
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 6 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 42 mm
EnOcean Servers SmartServer D1000 CapacityPre-paid License Digital Delivery
Min.: 1
Mult.: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D200 CapacityPre-paid License Digital Delivery
Min.: 1
Mult.: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D50 Capacity Pre-paid License Digital Delivery
Min.: 1
Mult.: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D1000 Premium PassPre-paid License Digital Delivery
Min.: 1
Mult.: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D200 Premium PassPre-paid License Digital Delivery
Min.: 1
Mult.: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D50 Premium PassPre-paid License Digital Delivery
Min.: 1
Mult.: 1

Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
Lantronix Servers MatchPort AR Device Server, AES, Sample
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Bulk

Lantronix Servers XPort Pro Lx6 Device Server IPv6
Non-Stocked Lead-Time 30 Weeks
Min.: 200
Mult.: 200

Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Advantech Servers 1-port Serial Device Server with Wide Te
Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
Advantech Servers 1-port Serial Device Server with Wide Te Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
Advantech Servers 2-port Serial Device Server with Wide Te
Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm