+ 70 C Unmanaged Ethernet Switches

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches Data Diode for 110 VDC and 110 / 230 VAC operating voltage 10In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V - 40 C + 70 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TY9HHHV 6In Stock
33On Order
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port 6In Stock
5Expected 15/09/2026
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050BT-A UNMNGD SWITCH-5 RJ45 40In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 42 mA 46.5 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050GBT-A 5In Stock
4Expected 01/09/2026
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 5.16 W 1.6 A 113.5 mm x 60 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3080BT-A 40In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C
Murrelektronik Unmanaged Ethernet Switches TREE 8TX METALL - UNMANAGED SWITCH - 8 PORTS 11In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 48 V - 10 C + 70 C 90 mm x 45.2 mm x 78 mm
Siemens Unmanaged Ethernet Switches SCALANCE XC106-2 3In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2160BT-A unmanaged 16prt RJ45 8In Stock
50On Order
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 3.1 W 5.6 A 120 mm x 113.5 mm x 27.3 mm
Murrelektronik Unmanaged Ethernet Switches 8 Port unmanaged Gigabit Switch 8 PoE Ports IP20 metal 2In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 57 V - 40 C + 70 C 145 mm x 57.8 mm x 113 mm
Siemens Unmanaged Ethernet Switches SCALANCE XC116 UNMANAGED IE SWITCH 1In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 450 mA 120 mm x 147 mm x 125 mm
Amphenol Aerospace Unmanaged Ethernet Switches 2 100BASE-FX ports and 1GBASE-SX ports 1In Stock
Min.: 1
Mult.: 1
4 x RJ45 - 40 C + 70 C
Amphenol Aerospace Unmanaged Ethernet Switches 2 1GBASE-T and 1GBASE-EX/LX and 1GBASE-SX 1In Stock
Min.: 1
Mult.: 1
6 x RJ45 - 40 C + 70 C
Amphenol Aerospace Unmanaged Ethernet Switches 2 1GBASE-T and 1GBASE-SX 1In Stock
Min.: 1
Mult.: 1
4 x RJ45 - 40 C + 70 C
Molex Unmanaged Ethernet Switches IP20 Ethernet SWC UM;8RJ45;FE 2In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 24 V 24 V - 40 C + 70 C 46 mm x 116 mm x 99.6 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060BT-A UNMNGD SWITCH-6 RJ45 1In Stock
Min.: 1
Mult.: 1
6 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 75 mA 25 mm x 142 mm x 107.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2040BT-A
118Expected 01/09/2026
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C
Hirschmann SPIDER-PL-20-24T1Z6Z699TY9HHHV
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-24T1Z6Z699TY9HHHV
35On Order
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type
27Expected 21/08/2026
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
Molex Unmanaged Ethernet Switches IP20 Ethernet SWC UM;8RJ45;GE
9Expected 02/10/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 46 mm x 116 mm x 99.6 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TZ9HHHV
2Expected 30/09/2026
Min.: 1
Mult.: 1
16 x RJ45 Ethernet 12 VDC 48 VDC - 40 C + 70 C 5.1 W 61 mm x 163.6 mm x 114.7 mm
Siemens Unmanaged Ethernet Switches SIMATIC SCALANCE XC108 IE SWITCH
5Expected 20/08/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens Unmanaged Ethernet Switches SCALANCE XC124
2Expected 26/10/2026
Min.: 1
Mult.: 1

24 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 650 mA 120 mm x 147 mm x 125 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5GE, mini type
67On Order
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 3.2 W 26.1 mm x 70 mm x 95 mm
ORing Unmanaged Ethernet Switches 16-port unmanaged switch; 16FE
2Expected 16/10/2026
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 9 W 74.3 mm x 109.2 mm x 153.6 mm