GSI Technology NBT SRAM SRAM

Results: 1 613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 36In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 2In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 45In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 50In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M 10In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 7In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 6In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 23In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 19In Stock
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 14In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M 38In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M 71In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 165 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 5In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 255 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M 1In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 5In Stock
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M
151On Order
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 150MHz, Commercial Temp
415Expected 25/08/2026
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M
36Expected 12/08/2026
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M
4Expected 25/08/2026
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
3Expected 25/08/2026
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 340 mA, 410 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray