DRAM

Results: 2 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 182In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray 322In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 1 911In Stock
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 135In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V 2 190In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 24 555In Stock
Min.: 1
Mult.: 1
: 2 500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 7 038In Stock
25 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
AP Memory DRAM 256Mb 200MHz 18V ITemp Suggested Alt APS256XXN-OB9-BG same device higher speed 42In Stock
19 200On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A), T&R 534In Stock
Min.: 1
Mult.: 1
: 1 000

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1A Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A 355In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp (A) 222In Stock
540Expected 27/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C32M16D1A Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp - Tray 208In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 130In Stock
540Expected 28/09/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M16SB Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 265In Stock
275Expected 21/09/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 387In Stock
Min.: 1
Mult.: 1
: 1 000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 581In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Winbond W66DP2RQQAFJ
Winbond DRAM 8Gb LPDDR4/4X, DDP, x32, 1600MHz, -40C 105C 286In Stock
Min.: 1
Mult.: 1

Tray
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 293In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 553In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray

Micron DRAM LPDDR4 2G 128MX16 FBGA 293In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 196In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 000

SDRAM - LPDDR4 8 Gbit 32 bit 256 M x 32 Reel, Cut Tape
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 64Mb HyperRAM x8, 250MHz 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, Ind temp T&R 993In Stock
Min.: 1
Mult.: 1
: 1 000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 3 V 3.6 V - 40 C + 85 C W9812G6KH Reel, Cut Tape, MouseReel