DRAM

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory AS4C1G16D4A-62BCN
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2v, 96-ball FBGA, 1600MHz, Commercial, RevA
340On Order
Min.: 1
Mult.: 1

Tray
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
916On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM
540Expected 20/08/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
190On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
950On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16640C
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS. IT
1 310On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16, IT
209Expected 11/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C Reel
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
630On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS
1 730On Order
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
696Expected 15/01/2027
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS
1 404On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS, IT
324On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS
1 293On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
1 200On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
996On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, IT, T&R
1 296On Order
Min.: 1
Mult.: 1
: 1 500

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
385On Order
Min.: 1
Mult.: 1
: 1 500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT
432Expected 28/07/2027
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, IT
1 512On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F
ISSI DRAM 512Mb 32Mx16 166MHz Mobile SDRAM
348On Order
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 133 MHz FBGA-54 32 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 128M, 3.3V, M-SDRAM 8Mx16, 133Mhz, RoHS
634Expected 06/08/2027
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
209On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
3 762On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320E
ISSI DRAM 1G 32Mx32 400MHz LPDDR2 1.2/1.8V
203On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32320C Reel