EEPROM

Results: 5 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128x8-64x16 Rot Pin 895In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
ROHM Semiconductor EEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 115In Stock
Min.: 1
Mult.: 1
: 250

16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V Lead Free Package 3 107In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3 598In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM 256x8 - 1.8V 2 612In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2 086In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 2 689In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 980In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 1 508In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 854In Stock
Min.: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8 2 772In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 2 195In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 315In Stock
Min.: 1
Mult.: 1
: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM 4 862In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit I2C 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 886In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC010 Tube
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 1 389In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC010 Tube
Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 900In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC160 Tube

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE IND 1 089In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 148In Stock
900Expected 23/10/2026
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 761In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1kx8 - 1.8V 1 040In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE EXT 200In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 367In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, IND W/HALF ARRAY WP 205In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC04H Tube
Microchip Technology EEPROM 1K 128X8 1.8V SER EE EXT 2 763In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel