EEPROM

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, PDIP 720In Stock
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 PDIP-8 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 5 425In Stock
Min.: 1
Mult.: 1
: 2 000

256 bit 1-Wire 32 x 8 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2430A Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 24 643In Stock
Min.: 1
Mult.: 1
Max.: 4 000

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2431 Bulk
Analog Devices / Maxim Integrated EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYC 4 447In Stock
11 555Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2 000

4 kbit 1-Wire 256 x 16 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS24B33 Bulk
Analog Devices / Maxim Integrated EEPROM 1-WIRE 1KBIT EEPROM MEMORY, TO92 LF 69 113In Stock
Min.: 1
Mult.: 1
Max.: 8 000

1 kbit 1-Wire 256 x 4 TO-92-3 3 V 5.25 V Through Hole 10 Year - 40 C + 85 C DS28E07 Bulk
Analog Devices / Maxim Integrated EEPROM 1-W EEPROM 1KB, TO92 18 217In Stock
Min.: 1
Mult.: 1
: 2 000

1 kbit 1-Wire 256 x 4 TO-92-3 3 V 5.25 V Through Hole 10 Year - 40 C + 85 C DS28E07 Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 15 618In Stock
Min.: 1
Mult.: 1
Max.: 2 000

20 kbit 1-Wire 256 x 80 TO-92-3 4 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28EC20 Bulk
Microchip Technology EEPROM 256K 32K x 8 150 ns 4.5V-5.5V 990In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C256 Tube

Microchip Technology EEPROM 32kx8 - 1.8V 1 450In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 1 121In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8-128x16 - 1.8V 414In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 159In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube
Microchip / Microsemi EEPROM 256K 11MIL GRIND - 250NS 883C
12In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube

Microchip Technology EEPROM 64kx8 - 1.8V 1 373In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 1 057In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2 221In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16kx8 - 2.5V 3 072In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 32kx8 - 2.5V 6 418In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 8 533In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 3 397In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 1 596In Stock
Min.: 1
Mult.: 1

256 bit 1-Wire 32 x 8 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2430A Bulk
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 3 019In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 2 000

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2431 Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 3-TO92 1 641In Stock
Min.: 1
Mult.: 1
: 2 000

4 kbit 1-Wire 256 x 16 TO-92-3 2.97 V 3.63 V Through Hole 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape

Microchip Technology EEPROM 32kx8 - 2.5V Lead Free Package 672In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 426In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DIP-8 250 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT93C46D Tube