F-RAM

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 532In Stock
7 500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 839In Stock
2 160On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 1 017In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray
RAMXEED F-RAM 376In Stock
Min.: 1
Mult.: 1
Tray

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 54In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 282In Stock
560Expected 08/10/2026
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 338In Stock
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 115In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies CY15B104QN-50SXI
Infineon Technologies F-RAM FRAM 733In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B104 Tube
Infineon Technologies CY15B128Q-SXA
Infineon Technologies F-RAM FRAM 667In Stock
Min.: 1
Mult.: 1

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C CY15B128Q Tube
Infineon Technologies CY15B128Q-SXAT
Infineon Technologies F-RAM FRAM 1 372In Stock
Min.: 1
Mult.: 1
: 2 500

25 MHz, 40 MHz SOIC-8 CY15B128Q Reel, Cut Tape
Infineon Technologies CY15B256J-SXE
Infineon Technologies F-RAM 256Kb serial I2C F-RAM, 3Volt 192In Stock
485Expected 07/09/2026
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256J Tube
Infineon Technologies CY15B256Q-SXET
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 890In Stock
Min.: 1
Mult.: 1
: 2 500

33 MHz SOIC-8 CY15B256Q Reel, Cut Tape
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 2 422In Stock
5 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies CY15B102QSN-108SXI
Infineon Technologies F-RAM FRAM 160In Stock
Min.: 1
Mult.: 1

2 Mbit Quad SPI 108 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies FM16W08-SGTR
Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 1 211In Stock
Min.: 1
Mult.: 1
: 1 000

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
RAMXEED MB85RC04VPNF-G-AME2
RAMXEED F-RAM 475In Stock
Min.: 1
Mult.: 1
Tray
RAMXEED MB85RC04VPNF-G-AMERE2
RAMXEED F-RAM 872In Stock
1 500Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 9In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 111In Stock
85Expected 24/11/2026
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies F-RAM F-RAM Memory Serial 83In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 1 MHz 512 x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004J Reel, Cut Tape
Infineon Technologies F-RAM F-RAM Memory Serial 38In Stock
1 940Expected 17/09/2026
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Tube