NOR Flash

Results: 6 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI IS25LP128-JMLE-TY
ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 176In Stock
Min.: 1
Mult.: 1

Tray
Renesas / Dialog AT25SL0641C-MUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

AT25SL641 Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1 469In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 1 138In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 425In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11 281In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24 Automotive +105C 745In Stock
480On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 1 826In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6 989In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 1 000In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2 520In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected 230In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected 555In Stock
1 500On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 672In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected VIO 136In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 290In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 161In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip Automotive +105C 1 018In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies NOR Flash SEMPER 2 382In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 1.7 V 2 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash A&D
310In Stock
1 352Expected 15/10/2026
Min.: 1
Mult.: 1
SMD/SMT FBGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 55 C + 125 C Tray
GigaDevice NOR Flash 339In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1 255In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 187In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 288In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape