NOR Flash

Results: 6 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 7 724In Stock
14 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2 684In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 569In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 16M Serial Flash 50MHz 4 273In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial 5 683In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit 50MHz 8 449In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 4 438In Stock
Min.: 1
Mult.: 1
: 2 100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1 954In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 3 665In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 4 686In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 4 256In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 727In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 2Mbit Multi-Purpose Flash 750In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 1 325In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 4.5V to 5.5V 4Mbit Multi-Purpose Flash 686In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash 1 871In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39LF 4 Mbit 3 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 2 842In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 3 533In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 8 047In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 3 803In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 128K X 8 70ns 3 298In Stock
6 390Expected 05/01/2027
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 1M (128Kx8) 70ns 5.0V Commercial 1 830In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 128K X 8 70ns 697In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Commercial 951In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 512K X 8 70ns 3 006In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube