SRAM

Results: 11 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM 86In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K,32K x 8, 5V, 28pin TSOP I, 12ns, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 10In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 58In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 53In Stock
480Expected 19/08/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS 250In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 198In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube 250In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube

ISSI SRAM 8M (1Mx8) 55ns Async SRAM 5v 105In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Industrial Temp - Tube 158In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 154In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2 230In Stock
Min.: 1
Mult.: 1
: 2 500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 376In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1Mb 128Kx8 12ns 5v Async SRAM 187In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 20ns, Commercial Temp - Tube 126In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray 222In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 104In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 300 mil SOJ, 12ns, Commercial Temp - Tube 179In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Industrial Temp - Tube 110In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS 178In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI IS66WVH32M8DBLL-166B1LI
ISSI SRAM 256Mb, 32M x 8 HyperRAM, TFBGA-24 347In Stock
480Expected 13/08/2026
Min.: 1
Mult.: 1

256 Mb 32M x 8 36 ns 166 MHz Parallel 3.6 V 2.7 V - 40 C + 85 C SMD/SMT TFBGA-24
ISSI SRAM 8Mb 1Mbx8 55ns Async SRAM 164In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.5 V 35 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 4M 3.3V 250Mhz 128Kx36 Sync SRAM 46In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v 1In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray