SRAM

Results: 11 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked Lead-Time 5 Weeks
Min.: 14
Mult.: 14

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 2.7 V 1.7 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 8 ns 167 MHz Parallel 2.7 V 1.7 V 280 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.17 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
72 Mbit 8 M x 9 333 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 150 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 175 mA, 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V - 55 C + 125 C SMD/SMT BGA-260
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI Non-Stocked Lead-Time 11 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI Non-Stocked Lead-Time 11 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel