AANI-CH-0029

ABRACON
815-AANI-CH-0029
AANI-CH-0029

Mfr.:

Description:
Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Flexible Antenna
1 MHz
50 Ohms
1.6
- 40 C
+ 105 C
1 Band
SMD/SMT
SMD/SMT
13.56 MHz
3.2 mm
2.5 mm
2 mm
AANI
Reel
Cut Tape
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AANI NFC Antennas

Abracon AANI NFC Antennas feature three antennas that are ideal for near-field communication (NFC). The AANI series delivers one flexible PCB antenna and two chip antennas. The AANI-FB-0028 antenna utilizes a flex PCB material and a strong adhesive for secure mounting. The AANI-CH-0029 and AANI-CH-0030 are chip antennas with small package sizes. The chip antennas provide a 10mm to 30mm reading distance, while the flex PCB antenna offers a 35mm to 50mm reading distance. The Abracon AANI NFC Antennas are RoHS compliant and ideal for NFC, pairing/sharing, RFID tag connections, EMVCo, phones, infotainment, point-of-sale (POS) terminals, toys, and asset-tracking applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 042
Expected 12/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,816 € 81,60 €
0,767 € 191,75 €
0,737 € 368,50 €
0,708 € 708,00 €
Full Reel (Order in multiples of 3000)
0,679 € 2 037,00 €
0,668 € 4 008,00 €