+ 85 C Reel Antennas

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1176 MHz - 1575 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 200
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBic 8 MHz 50 Ohms - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 15 mm 4 mm Reel
IoT Antennas Antennas RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel


TE Connectivity Antennas Antenna, GSM 850 ISM GSM 900 Non-Stocked Lead-Time 12 Weeks
Min.: 8 000
Mult.: 8 000
: 1 600

Multiprotocol Antennas PCB Antennas 698 MHz 960 MHz 1.2 dBi 50 Ohms 3.5:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 9 mm 1.57 mm Reel
KYOCERA AVX Antennas Cellular/LPWA PCB (m irror version) Non-Stocked Lead-Time 9 Weeks
Min.: 5 600
Mult.: 1 120
: 1 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip Ceramic 0.7 dBi 50 Ohms 2.5:1, 2.7:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm 9000154 Reel
Pulse Electronics Antennas GPS/Dualband Wifi 2.4/5GHz Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 5GHz WLAN+BT Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.95 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT165550 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2.1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel
TE Connectivity Antennas PCB ANTENNA SINGLE BAND TAPE AND REELED Non-Stocked Lead-Time 13 Weeks
Min.: 14 000
Mult.: 14 000
: 3 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 1570-1580MHz 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.5 GHz 1.575 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.69 dBi 50 Ohms 2.5, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Applications 3.2 mm 1.7 mm 0.5 mm WE-MCA Reel
ABRACON Antennas 3 - 6GHz UWB Chip Antenna SMD Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3 GHz 6 GHz 5.79 dBi 50 Ohms - 30 C + 85 C Chip 1 Band PCB Mount SMD/SMT 10 mm 4 mm 1.5 mm ACR Reel
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2 700
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.8 GHz Chip 0.5 dBi 150 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.54 GHz Chip 2.5 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 5.2 mm 2.1 mm 1 mm AMCA52 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Multiprotocol Antennas PCB Antennas 2.66 GHz Chip 3 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 9 mm 2 mm 1 mm AMCA92 Reel
Taoglas Antennas CA.51 5.9GHz C-V2X Ceramic Chip Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel
Taoglas Antennas GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas NCS.5820 - Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip - 0.8 dBi, 0.1 dBi, 0.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 20 mm 11 mm 1.6 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antennas Warrior Chip SMD Ceramic Band 28 Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel
Taoglas Antennas 600-6000MHz FR4 Small Form Factor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel