- 40 C PCB Mount Antennas

Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ArduSimple Antennas OEM Patch Multiband GNSS Antenna 29In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
Taoglas Antennas Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna 900In Stock
Min.: 1
Mult.: 1
: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 2.9 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application, Telematics, Automotive Sector 35 mm 7 mm 3 mm Nemesis Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1 666In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1575/1602MHZ 3DB GPS/GLONASS 379In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3 dBiC 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.6025625 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Reel, Cut Tape
KYOCERA AVX Antennas GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional 188In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.59 GHz 5 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 38 mm 38 mm 14.8 mm Tray
Taoglas Antennas AGVLB208.A Active Multi-Band GNSS (L1/L5) 2 Stage LNA 20 x 18.5 x 12 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) 40In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Patch Antenna 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Square 30.3 dB, 28.9 dB 50 Ohms 2:1, 1.5:1 - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHFI Drones, UAVs, Robotics 20 mm 20 mm 11.9 mm 1.13 Micro Coax Tray
Taoglas Antennas DECT/NTN n256 1880-2200MHz Ceramic Substrate Loop Antenna 5 400In Stock
Min.: 1
Mult.: 1
: 6 000

PCB Antennas 1.88 GHz 1.93 GHz 2.58 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LTCC Wi-Fi 6/7 Chip Antenna Covering 2.4/5/7GHz 2 504In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Cellular 3.38 dBi 50 Ohms 3 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LTCC UWB Antenna Covering 6-8.5GHz 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.2 GHz 8.3 GHz Cellular 3.98 dBi 50 Ohms 3 W - 40 C + 85 C Chip 6 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas Antennas LTCC ISM Chip Antenna Covering 868/915MHz 2 676In Stock
Min.: 1
Mult.: 1
: 3 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
Taoglas Antennas NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256 5 398In Stock
Min.: 1
Mult.: 1
: 6 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.98 GHz 2.2 GHz 2.16 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle


TE Connectivity Antennas Chip ant., SMD, L1+G1 1 079In Stock
Min.: 1
Mult.: 1
: 4 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2 616In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity Antennas Wi-Fi 6E (PCB) 1 916In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm

TE Connectivity Antennas GPS+2.4G 3 900In Stock
Min.: 1
Mult.: 1
: 4 000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
TE Connectivity Antennas GNSS L1L2 4mm 309In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF1 Connector 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF1 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF4 Connector 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF4 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable SMA Male Connector 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector SMA-Male 60 mm 60 mm 18.8 mm RG-174 ECHO50
Pulse Electronics Antennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 25x25x4mm SMD GNSS Patch Antenna 499In Stock
Min.: 1
Mult.: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennas 18x18x4mm Pin-Fed GNSS Patch Antenna 493In Stock
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm SMD GNSS Patch Antenna 389In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Min.: 1
Mult.: 1
: 1 350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel