- 40 C Cut Tape Antennas

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS1574 MHz - 1607 MHz 168In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.5 dBic 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose 775In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Bluetooth Devices 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
ABRACON Antennas UWB Multi-layer Chip Antenna 6 - 8.2GHz 2 622In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 903In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Active Multi-Band GNSS Chip Antenna 25In Stock
250Expected 18/11/2026
Min.: 1
Mult.: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Multiband Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS 17.4 dB 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 2.8 mm Reel, Cut Tape
Taoglas Antennas 4G/5G SMD FR4 ANTENNA 907In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 617 MHz 2.69 GHz Cellular, LTE, 5G/4G GPS, GLONASS, Galileo, BEIDOU Chip Rectangular - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band SMD/SMT Solder 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Ignion Antennas 1500-10600MHz 4 602In Stock
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz GNSS 2 893In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20057-1 Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8 844In Stock
Min.: 1
Mult.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Molex Antennas 2.4/5GHz SMTOnGround MID Chip Antenna 3 017In Stock
Min.: 1
Mult.: 1
: 1 650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 991In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1 217In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 12x12 SMT 493In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Patch Ceramic 1 dBi, 2.8 dBi 50 Ohms 7, 6.1 8 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 12 mm 12 mm 4 mm GNSSCP Reel, Cut Tape, MouseReel
ABRACON Antennas 2.45 GHZ BW -1DBI 3W 20 823In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Taoglas Antennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna 1 609In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi 50 Ohms - 40 C + 85 C 6 Band PCB Mount 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 1575MHz GPS/Galileo Ceramic Substrate Loop Antenna/5*3*0.5(mm)/Linear Polarized 3 322In Stock
Min.: 1
Mult.: 1
: 6 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz Galileo, GPS Loop Chip 2.5 dBi 50 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Navigation, Position Tracking System 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna 3 125In Stock
Min.: 1
Mult.: 1
: 6 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip - 0.91 dBi, - 0.51 dBi, - 0.72 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5 816In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.02 868MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 4 572In Stock
Min.: 1
Mult.: 1
: 6 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip 1.5 dBi 26 MHz 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing 10 mm 3.2 mm 0.5 mm ILA.02 Reel, Cut Tape, MouseReel
Taoglas Antennas PA.11 2.4GHz Dielectric PIFA Antenna 1 002In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.484 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount 2.45 GHz Wireless Application 10 mm 4 mm 3 mm Reel, Cut Tape
Taoglas Antennas Anam PA.26A, 35*5*6mm Wideband LTE SMD Antenna 3 013In Stock
2 700Expected 09/09/2026
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE 35 mm 5 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas Antennas Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA Antenna 865In Stock
1 350Expected 15/09/2026
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz Cellular Application 40 mm 5 mm 6 mm Warrior Reel, Cut Tape, MouseReel
Taoglas Antennas Warrior PA.711.A Wideband 4G/3G/2G SMD PIFA Antenna 40*6*5mm 437In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WiFi, WLAN Chip Ceramic 1 dBi, 2.9 dBi, 4.1 dBi, 2.8 dBi, 4 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 5 Band PCB Mount 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Transportation, Robotics, Weareables, Autonomous, UAVs, Industrial, IoT Devices 40 mm 6 mm 5 mm Warrior Reel, Cut Tape, MouseReel
Taoglas Antennas PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna 1 101In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WiFi, WLAN Chip Ceramic - 0.7 dBi, 0.5 dBi, 1 dBi, - 0.5 dBi, 3.4 dBi, 2.9 dBi, 4.3 dBi, 3 dBi 50 Ohms - 40 C + 85 C 8 Band PCB Mount 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Autonomous Vehicles, Industrial IoT, Robotics, Transportation 40 mm 5 mm 5 mm GuardianX Reel, Cut Tape, MouseReel