- 40 C Cut Tape Antennas

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas High precision GNSS L1/L5 Patch 35*35*4mm 976In Stock
1 000On Order
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 4G/5G SMD FR4 ANTENNA 907In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 617 MHz 2.69 GHz Cellular, LTE, 5G/4G GPS, GLONASS, Galileo, BEIDOU Chip Rectangular - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band SMD/SMT Solder 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 2.4GHZ CHIP ANT 11 409In Stock
Min.: 1
Mult.: 1
: 6 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 10 070In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Antenova Antennas Dolo 2.4GHz to 2.5GHz Surface Mount Antenna 1 936In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Antennas 3 dBi 50 Ohms 1.8:1 - 40 C + 125 C 1 Band SMD/SMT Connector SMA Female 7.5 mm 4 mm 0.9 mm Dolo Reel, Cut Tape, MouseReel
Ignion Antennas 800-10600MHz 22 367In Stock
Min.: 1
Mult.: 1
: 5 000

Multiprotocol Antennas PCB Antennas Monopole 800 MHz 10.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 6E IoT, ISM Chip Rectangular 4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi 50 Ohms 3:1 - 40 C + 125 C 8 Band PCB Mount SMD/SMT 859 MHz, 920 MHz, 1.94 GHz, 2.01 GHz, 2.45 GHz, 4.15 GHz, 5.5025 GHz, 6.525 GHz 7 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antennas 400-8000MHz 2 573In Stock
Min.: 1
Mult.: 1
: 1 500

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS Chip Rectangular 2.2 dBi, 0.1 dBi 50 Ohms 3:1 - 40 C + 125 C 6 Band PCB Mount SMD/SMT 829 MHz, 2.2 GHz Mobile Applications, Smart Meters, Sharkfin 24 mm 12 mm 2 mm Reel, Cut Tape
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 3 447In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antennas 868-915MHz ISM M2M 2 095In Stock
Min.: 1
Mult.: 1
: 2 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape
Antenova Antennas LTE 700-LTE 2400MHz Max RL -6dB 6 443In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel
Antenova Antennas Inversa Left LTE Antenna 1 412In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi 50 Ohms 2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 28 mm 8 mm 3.3 mm Inversa Reel, Cut Tape, MouseReel
Antenova Antennas Integra Right LTE Antenna 2 799In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 1.5 dBi, - 2 dBi, - 2 dBi, - 2.6 dBi 50 Ohms 2.3:1, 3.6:1, 1.9:1, 4.1:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 23 mm 8 mm 3.3 mm Integra Reel, Cut Tape
Antenova Antennas Allani SMD Antenna 996In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 3.8 GHz 3G/4G/5G, Cellular (NBIoT, LTE), DSC, PCS, GSM, WCDMA PCB Trace Chip - 0.2 dBi, 1.6 dB, 4.1 dBi, 3.4 dBi, 5.1 dBi, 5.4 dBi 207 MHz, 136 MHz, 460 MHz, 100 MHz, 190 MHz, 500 MHz 50 Ohms 3.6:1, 3.3:1, 2.3:1, 2.2:1, 2.4:1, 2.3:1 - 40 C + 140 C 6 Band PCB Mount SMD/SMT 720.5 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Telematics, Network Devices, Pico Base-Stations, Remote Motoring, POS, M2M, IoT, CCTV, Drone 45 mm 10 mm 3.3 mm Allani Reel, Cut Tape
Antenova Antennas 698 MHz-2690 MHz Pharaoh 1 479In Stock
Min.: 1
Mult.: 1
: 750

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 698 MHz 2.69 GHz Cellular, LTE GPS Chip Rectangular 2.9 dBi 50 Ohms 1.7:1, 2.2:1, 2.8:1, 3.8:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices 37 mm 13 mm 3.3 mm Pharaoh Reel, Cut Tape


TE Connectivity Antennas 2400-2483.5 MHz SB Zigbee, 915 ISM, PCB 2 443In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 2 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 16 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 9 564In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas On/Off Ground WiFi/B T PCB 2 567In Stock
Min.: 1
Mult.: 1
: 2 250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 910In Stock
Min.: 1
Mult.: 1
: 1 120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal GPS or ISM/BT or ISM 3 050In Stock
5 400Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 800

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A/RKE 315/433MHz/450 2 772In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004795 Reel, Cut Tape
Pulse Electronics Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA 4 096In Stock
Min.: 1
Mult.: 1
: 1 000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.59 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA 16 117In Stock
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.77 dBi 370 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.25 mm 1.1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 33 549In Stock
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W, 2.45GHz, 3216 18 826In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 1.69 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.05 mm 1.55 mm 0.55 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 14 134In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel