Antennas

Results: 1 015
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) 12In Stock
50Expected 19/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bulk

ABRACON Antennas 2.4GHz Patch, 25.0 x 25.0 x 4.0mm, Through-Hole 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
ABRACON Antennas 2.4 GHZ 4 570In Stock
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 1.5651.585GHZ GPS 362In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS IoT Chip Ceramic 4.18 dBi 40 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Weareable, Tablets, Mobile Devices, Navigation Devices, GPS Accessories 3.2 mm 1.6 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas GPS L1/Wi-Fi 2.4GHz Combo Chip Antenna 3.2 x 1.6 x 1.2 mm Edge center mount 574In Stock
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas DUAL-BAND WI-FI/BT 1 493In Stock
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 1.561.602GHZ GNSS/GPS 2 437In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas PIFA 1.56 GHz 1.602 GHz IoT GLONASS, GPS Stamped Metal 0.7 dBi 42 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.582 GHz Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables 12.5 mm 12.43 mm 3.33 mm Reel, Cut Tape
ABRACON Antennas 2.4 GHZ 13.75X5.23X3.5 1 218In Stock
20 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Stamped Metal 5 dBi 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments 13.75 mm 5.23 mm 3.53 mm Reel, Cut Tape, MouseReel
Mikroe Antennas Rectangular NFC 25x20 Antenna 15In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 32 mm 21 mm
Mikroe Antennas Circular NFC R35 Antenna 57In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 42 mm 36 mm
Mikroe Antennas Circular NFC R25 Antenna 19In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 42 mm 36 mm
Mikroe Antennas Circular UHF RFID Antenna 27In Stock
9On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 902 MHz 928 MHz RFID, UHF PCB Trace Round 26 MHz PCB Mount Connector 915 MHz 33 mm 26 mm
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 22In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Inverted F 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.7 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel, Cut Tape, MouseReel
Taoglas Antennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm 120In Stock
Min.: 1
Mult.: 1

2.33 GHz 2.345 GHz Chip 6.16 dBi 50 Ohms 10 W - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Tray
Antenova Antennas 2.4-2.5&5.17-5.84GHz Avg. Eff. >70% 620In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.84 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.6 dBi, - 2.2 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.505 GHz Weareables, Access Points, Portable Devices, PC-Cards, Set Top Boxes, Network Devices, MIMO Systems 19.3 mm 3.3 mm 4.4 mm Trogona Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz GNSS Module 241In Stock
3 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20047-1 Reel, Cut Tape
Antenova Antennas SMT Ceramic Antenna for 2.4GHz 102In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Antennas 2.4 GHz 2.5 GHz 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1 mm 0.5 mm 0.5 mm Abdita Reel, Cut Tape, MouseReel
Siretta Antennas EMBEDDED WIFI 2.4GHZ ANTENNA 36 X 6MM 100MM CABLE UFL CONNECT 60In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 0.8 dBi 50 Ohms 2.0:1 - 30 C + 30 C 1 Band PCB Mount U.FL U.FL WiFi 37 mm 6 mm 0.7 mm 1.13 mm Coax
Siretta Antennas 2.4GHZ 25 X 25 X 4MM EMBEDDED PATCH ANTENNA 100MM X 1.13MM CABLE UFL/IPEX CONNECTOR 5In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.398 GHz 2.402 GHz WiFi Ceramic 2 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band PCB Mount U.FL, IPEX U.FL, IPEX WiFi, Bluetooth, Zigbee 25 mm 25 mm 5.2 mm 1.13 mm Coax
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 5mm x 2mm x 1mm 49In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.3 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 5 mm 2 mm 1 mm Bulk
Molex Antennas Ceramic GPS BeiDou GLONASS Antenna 307In Stock
19 200On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GNSS, GPS Patch Ceramic 5.2 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 25 mm 25 mm 4 mm 204286 Tray
Molex Antennas 2.4GHz/5GHz Ceramic Loop SMT Antenna 865In Stock
36 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Loop Chip 2.1 dBi, 2.2 dBi, 2.7 dBi 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 1.6 mm 1.2 mm 211964 Reel, Cut Tape, MouseReel


TE Connectivity / AMP Antennas 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN 864In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX Stamped Metal 4.9 dB 50 Ohms 2.5:1 1 Band PCB Mount SMD/SMT 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 11 mm 4.25 mm 4.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GNSS L1/L2/L5/L6 or GNSS(GPS/Glonass/Bei 1 332In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, 50 Ohms 2.0:1 500 mW 3 Band PCB Mount SMD/SMT 1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.33 mm M830120 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WiFi/BT Ceramic 568In Stock
5 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel