Antennas

Results: 1 015
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas LA.02 2.4GHz 8*2*2mm Embedded Loop Antenna 1 297In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Chip 1 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 8 mm 2 mm 2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 242In Stock
Min.: 1
Mult.: 1
: 700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 14.1 mm 8.3 mm 2 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antennas PA.12 2.4GHz Dielectric PIFA Antenna 397In Stock
Min.: 1
Mult.: 1
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 10 mm 4 mm 3 mm Reel, Cut Tape
Taoglas Antennas PA.176.A 5G/4G High-Band Cellular SMD Antenna 67In Stock
1 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 1.71 GHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 3 dBi, 3.3 dBi, 3.8 dBi, 4.5 dBi, 3.7 dBi, 3.6 dBi, 2.8 dBi 50 Ohms 3:1 - 40 C + 85 C 7 Band PCB Mount 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz Telematic Control, Wireless Medical Devices, First Responder, Public Safety Devices, UAVs, Robotics, Media, Smart Home 20 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm oe1.13 Cable, I-PEX MHFIU.FL 202In Stock
300Expected 24/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.401 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar 0.9 dBi 50 Ohms 1.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 2.45 GHz Wireless Application 24 mm 11 mm 0.8 mm 70 mm RF1.13 PC17 Bulk
Taoglas Antennas PC81 868MHz ISM Mini PCB Antenna 100mm 1.13, I-PEX MHFIU.FL 340In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox PCB Trace I-Bar 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF 868 MHz ISM Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PCS.26.A Havok Low Profile LTE/Cellular SMD Dielectric Antenna including 600MHz 578In Stock
Min.: 1
Mult.: 1
: 800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 617 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz IoT Sensors, IoT Devices, Connected Health, Wearables 54.6 mm 13 mm 3 mm PCS Reel, Cut Tape, MouseReel
Taoglas Antennas 4G/5G SMD ANTENNA 72In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 617 MHz 2.69 GHz GPS, GNSS 50 Ohms 2 W - 40 C + 85 C 9 Band PCB Mount SMD/SMT SMA Male 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SGGP.12.4.A.02 GPS/GLONASS/Galileo 12*12*4mm SMD Mount Patch 565In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 2.67 dBi, 2.94 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SGGP.18.4.A.08 GPS/GLONASS/Galileo SMD 18*18*4mm Mount Patch 495In Stock
600Expected 08/09/2026
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 2.86 dBi, 3.04 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 18 mm 18 mm 4 mm SGGP.18.4 Reel, Cut Tape, MouseReel
Taoglas Antennas SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch 267In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 3.32 dBi, 3.34 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 25 mm 25 mm 2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 15*15*4 2.4/5.8GHz Dual-Band WiFi Ceramic Patch Antenna 496In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 5.7 dBi, 5.29 dBi, 4.03 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Access Points, Tablets, HD Video Streaming, High Data Routers, Automotive, Home Automation, Industrial Automation, Drones, Quad-Copters, UAV, Remote Control 15 mm 15 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Non-Terrestrial NTN L Band 1 174In Stock
Min.: 1
Mult.: 1
: 100

Unspecified Antennas PCB Antennas 1.525 GHz 1.66 GHz 1.7 dBi 50 Ohms 2 W 2 Band PCB Mount SMD/SMT 37.5 mm 37.5 mm 17.98 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4GHz Corner Chip 4 467In Stock
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4 dBi 50 Ohms 500 mW - 55 C + 125 C Chip 2 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas UWB Corner Ship 4 940In Stock
Min.: 1
Mult.: 1
: 5 000

Unspecified Antennas PCB Antennas 6.25 GHz 9.25 GHz Chip 4.2 dBi 50 Ohms 500 mW - 55 C + 125 C 4 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
Lantronix ACC-930-033-R
Lantronix Antennas 802.11b/g Antenna 2.4GHz 50In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.5 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip 2.2 dBi 2 Band PCB Mount DIP WIPORT Bulk
Pulse Electronics W3326
Pulse Electronics Antennas Ant,Embed PCB,791-2170MHz 329In Stock
2 500Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 791 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M1 Chip Rectangular 0.6 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz Connected Devices, High and Low Bands, Sensors 20 mm 7 mm 1.5 mm Reel, Cut Tape
Pulse Electronics W3593B0100
Pulse Electronics Antennas PCB WITH 100MM CA NPB 10In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5.85 GHz WiFi PCB Trace T-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT WiFi, Data Transmission, Industrial Applications, Public Safety 45 mm 7 mm 0.8 mm Bulk
ABRACON PRO-IS-237
ABRACON Antennas 2.4 GHz WiFi/BT/BLE Board Antenna 7In Stock
700Expected 26/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 3 dBi 100 MHz 50 Ohms 1 Band PCB Mount Connector 2.45 GHz 22 mm 11.27 mm 0.8 mm Coaxial PRO-IS Bulk
ABRACON PRO-OB-572
ABRACON Antennas 2.4 GHZ ONBOARD 393In Stock
Min.: 1
Mult.: 1
: 100

Multiprotocol Antennas PCB Antennas PIFA 791 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM LPWA Stamped Metal 2.2 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 875.5 MHz Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication 50 mm 25 mm 10 mm Reel, Cut Tape
Antenova Antennas 3G & LTE including MIMO 67In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 824 MHz 2.69 GHz 3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 1.7 dBi, - 1.7 dBi 50 Ohms 3.8:1, 2.8:1, 3.2:1, 2.8:1, 3.9:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 892 MHz, 1.85 GHz, 2.14 GHz, 2.35 GHz, 3.845 GHz Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Smart Meters, Network Devices, Weareables Devices 40 mm 10 mm 1.7 mm Similis Reel, Cut Tape, MouseReel
Antenova Antennas Lepida LTE Antenna 284In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 5 dBi, - 6 dBi, - 10 dBi 50 Ohms 1.8, 2.1, 2.2, 2.5, 3.8 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 617 MHz, 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz, 3.55 GHz Celluar 50.6 mm 10.6 mm 3.3 mm Lepida Reel, Cut Tape, MouseReel
Antenova Antennas Minima antenna 291In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Mini Antenna 617 MHz 3.8 GHz Cellular Chip - 4.5 dBi, - 3.4 dBi, - 2 dBi, - 2.5 dBi, - 2.1 dBi, - 3 dBi 50 Ohms 3.8:1, 4.3:1, 1.8:1, 2:1, 2.4:1 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 40 mm 10 mm 3.3 mm Minima Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB SMT 236In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm


TE Connectivity Antennas 400411LF Molded Stamped Antenna 50In Stock
Min.: 1
Mult.: 1
: 450

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.565 GHz 1.585 GHz Galileo, GPS Stamped Molded 0 dB 50 Ohms 3:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 16 mm Reel, Cut Tape, MouseReel