802.15.4 (ANT, Thread, Zigbee) Antennas

Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 200ohm 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
Taoglas Antennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) 127In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.55 dBi, 4.66 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MMCX Male Right Angle 2.45 GHz, 5.5 GHz Wireless Application 42 mm 7 mm RF1.37 Freedom Bulk
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 3 447In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
TE Connectivity Antennas OMNI,LOW PIM,30CM,NF 350-6000M 57In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 350 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi 50 Ohms 1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7 50 W - 30 C + 70 C 13 Band Ceiling Mount Connector N Female 365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz In-Building Systems, FirstNet/Public Safety 7.6 mm 30 cm Coax CFSA
Ezurio Antennas EMBED,DIPOLE,MHF1 200MM,ADH,REVIE600 468In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
Ezurio Antennas EMBED,DIPOLE,MHF1 190MM,ADH,REVIE700 561In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 4G/5G, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.5 dBi, 0.9 dBi, 2 dBi, 3.7 dBi, 4.1 dBi, 3.6 dBi, 3.5 dBi, 3.7 dBi, 3.4 dBi, 3 dBi, 2.4 dBi, 4 dBi 50 Ohms 2.5, 2, 2.5, 2.2 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF1 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz Cat M, Cat M1, CBRS, GNSS, LTE-M, NB-IoT, 5G NR Devices 96 mm 21 mm 0.2 mm 190 mm RF1.13 Revie Flex Bulk
Ezurio Antennas ANT,WiFi 6E, 7GHz, Mini NanoBlade Flex, 100mm, MHF4L 4 241In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 2.4 dBi, 4.4 dBi, 5.2 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.45 GHz, 6.562 GHz Home Automation Equipment, Medical Devices, Smart Grid Applications 36 mm 12 mm 0.1 mm 100 mm RF1.13 Mini NanoBlade Flex & 6E Bulk
Ezurio Antennas ANT,WiFi 6E, 7GHz, Mini NanoBlade Flex, 100mm, MHF1 1 848In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 2.4 dBi, 4.4 dBi, 5.2 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz, 5.45 GHz, 6.562 GHz Home Automation Equipment, Medical Devices, Smart Grid Applications 36 mm 12 mm 0.1 mm 100 mm RF1.13 Mini NanoBlade Flex & 6E Bulk

Siretta Antennas DUAL-BAND WI-FI/5G/4G/BLUETOOTH/ZIGBEE HINGED 108MM ANTENNA REVERSE POLARITY SMA MALE 490In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.4 dB 50 Ohms 2 - 20 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 110 mm 25.6 mm Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 41In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.5755 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail


TE Connectivity Antennas 2400-2483.5 MHz SB Zigbee, 915 ISM, PCB 2 443In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 2 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 16 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 9 564In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas WIMAX SINGLE BAND PCB ANTENNA 2 158In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.3 GHz 3.8 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE) 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 4 dBi 50 Ohms 3:1 3 W 1 Band Adhesive Mount Connector IPEX MHF 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz Cellular Application, Wireless Application 30.6 mm 36.85 mm 0.304 mm 350 mm RF1.37 mm
TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA ASSEMBL 614In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.3 GHz 5.875 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE) 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 3 W 2 Band Adhesive Mount Connector IPEX MHF 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application, Wireless Application 29.6 mm 41.24 mm 0.304 mm 350 mm RF1.37 mm
TE Connectivity Antennas Wi-Fi 6E L273 mm MHF (Cabled PCB) 1 299In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 268.8 mm RF1.13

TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 150mm 3 273In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 150 mm RF1.13

TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC V 200mm 3 598In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 200 mm RF1.13
TE Connectivity Antennas WLAN DUAL BAND FPC H 100 MHF4 TY 3 279In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF4 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 0.81 mm Coax
KYOCERA AVX Antennas On/Off Ground WiFi/B T PCB 2 567In Stock
Min.: 1
Mult.: 1
: 2 250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 25mm Cable MHF Con 6 207In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM 2 149In Stock
1 200Expected 13/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Externa l Whip Hinged Black 2 244In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT Whip Tilt/Swivel 1.8 dBi, 4.0 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84 mm X9001091 Bulk
Pulse Electronics Antennas 2.4 GHz 4.4dBi 18.4x7.5mm 100mm 6 551In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 0.55 mm 7.5 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk