802.15.4 (ANT, Thread, Zigbee) Antennas

Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 994In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 448In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
Siretta Antennas HIGH GAIN 13 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915/2450 MHZ WITH N-TYPE FEMALE CONNECTOR 7In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 13 dBi 50 Ohms 1.5 100 W - 45 C + 75 C 3 Band Panel Mount Connector N-Female 868 MHz, 915 MHz, 2.45 GHz 445 mm 445 mm 45 mm

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk
KYOCERA AVX Antennas Embedded WiFi 2.48GHz/5.85GHz 3dBi/6.7dBi Adhesive Mt MHF4 454In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.90 dBi, 5.90 dBi 50 Ohms 2 W 2 Band U.FL Access Points and Routers, Gateways, Wi-Fi enabled TV’s and monitors 30 mm 15.5 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 100mm 267In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 150mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 200mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 300mm 394In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 50mm 381In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 100mm 380In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 150mm 384In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 200mm 399In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 250mm 390In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 300mm 397In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 300mm 373In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 50mm 389In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Wi-Fi 6E/7 2W 2.4-6GHz 50Ohms 42.6x8.61X0.53mm 240In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 100mm 393In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 150mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 200mm 387In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 250mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 150mm 338In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk