+ 85 C SMD/SMT Reel GNSS / GPS Modules

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Lantronix GNSS / GPS Modules GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1 159In Stock
Min.: 1
Mult.: 1
: 1 000

PNT-SG3FS 10 Hz 32 s 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry 413In Stock
Min.: 1
Mult.: 1
: 100

+ 85 C Reel, Cut Tape
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module 671In Stock
Min.: 1
Mult.: 1
: 1 000

F4 1.575 GHz 48 Channel 32 s 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE 1 988In Stock
Min.: 1
Mult.: 1
: 1 300

A5100 1.575 GHz 52 Channel 35 s 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Part is EOL 2 368In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 88 Channel 35 s 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 244In Stock
Min.: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
177In Stock
Min.: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 4 837In Stock
Min.: 1
Mult.: 1
: 500

320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Taoglas GNSS / GPS Modules L1/L2 + L-Band Front End Module 97In Stock
Min.: 1
Mult.: 1
: 600

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules High Precision Multi-band RTK GNSS module, with Galileo OSNMA 1 231In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 316In Stock
Min.: 1
Mult.: 1
: 250

1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel 22 874In Stock
Min.: 1
Mult.: 1
: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 9 074In Stock
Min.: 1
Mult.: 1
: 1 000

1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 925In Stock
1 250Expected 29/10/2026
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel 654In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, UART, USB + 85 C GPS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1 976In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 719In Stock
Min.: 1
Mult.: 1
: 250

1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 2.7 V 3.6 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules L1/L5 + L-Band Front End Module 100In Stock
Min.: 1
Mult.: 1
: 600

+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 642In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 699In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8P 26 s 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 465In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8P 26 s 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 538In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8T 45 s 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 775In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 573In Stock
4 334On Order
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel 5 897In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel