- 40 C SMD/SMT GNSS / GPS Modules

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 699In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 495In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 649In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 845In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s - 160 dBm 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 743In Stock
4 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel 6 038In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 4 061In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 12x16mm, 250 pcs/reel 907In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
STMicroelectronics GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU 250In Stock
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU 184In Stock
490On Order
Min.: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
Antenova GNSS / GPS Modules MediaTek MT3337-EChip 787In Stock
Min.: 1
Mult.: 1
: 1 000

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip 260In Stock
Min.: 1
Mult.: 1
: 1 000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel 302In Stock
500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 1 460In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 982In Stock
1 500Expected 16/12/2026
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 671In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 500

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s - 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 761In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 338In Stock
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel 74In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) 31In Stock
Min.: 1
Mult.: 1
: 200
- 145 dBm 3.15 V 3.45 V UART + 85 C Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333) 5 706In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning LGA43, 7x7 mm, 500 pcs/reel 13In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.605375 GHz 26 s, 30 s, 31 s, 39 s, 57 s - 160 dBm 1.5 m, 2.5 m, 3 m, 4 m 2.7 V 3.6 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 886In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 15x15mm antenna (Airoha 3333) 246In Stock
750Expected 09/11/2026
Min.: 1
Mult.: 1
: 250

15 s - 148 dBm 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 283In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel